| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC54F283JS | Rochester Electronics LLC | Check for Price | Adder/Subtractor | 74F283DC vs MC54F283JS |
| MC74F283JS | Rochester Electronics LLC | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16 | 74F283DC vs MC74F283JS |
| MC54F283J | Motorola Semiconductor Products | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16 | 74F283DC vs MC54F283J |
| MC54F283JD | Motorola Semiconductor Products | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16 | 74F283DC vs MC54F283JD |
| MC74F283JD | Freescale Semiconductor | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16 | 74F283DC vs MC74F283JD |
| 54F283/BEAJC | Motorola Semiconductor Products | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16 | 74F283DC vs 54F283/BEAJC |
| 74F283PC | Rochester Electronics LLC | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDIP16 | 74F283DC vs 74F283PC |
| MC54F283JDS | Freescale Semiconductor | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16 | 74F283DC vs MC54F283JDS |
| MC74F283J | Motorola Semiconductor Products | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16 | 74F283DC vs MC74F283J |
| M38510/34201BEX | Teledyne HiRel | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CDIP16 | 74F283DC vs M38510/34201BEX |
Part Details for 74F283DC by Texas Instruments
Results Overview of 74F283DC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74F283DC Information
74F283DC by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74F283DC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74F283DC Part Data Attributes
|
|
74F283DC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F283DC
Texas Instruments
Adder/Subtractor, TTL, CDIP16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip16,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | R-XDIP-T16 | |
| JESD-609 Code | e0 | |
| Logic IC Type | Adder/Subtractor | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for 74F283DC
This table gives cross-reference parts and alternative options found for 74F283DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F283DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.