| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74F368N | Motorola Semiconductor Products | Check for Price | Bus Driver, F/FAST Series, 1-Func, 6-Bit, Inverted Output, TTL, PDIP16 | 74F368PCQR vs MC74F368N |
| 74F368DC | Texas Instruments | Check for Price | Bus Driver, F/FAST Series, 1-Func, 6-Bit, Inverted Output, TTL, CDIP16 | 74F368PCQR vs 74F368DC |
| 74F368SPC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 1-Func, 6-Bit, Inverted Output, TTL, PDIP16 | 74F368PCQR vs 74F368SPC |
| 54F368SDMQB | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 1-Func, 6-Bit, Inverted Output, TTL, CDIP16 | 74F368PCQR vs 54F368SDMQB |
| 74F368SPCQR | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 1-Func, 6-Bit, Inverted Output, TTL, PDIP16 | 74F368PCQR vs 74F368SPCQR |
| 74F368DCQR | Texas Instruments | Check for Price | Bus Driver, F/FAST Series, 1-Func, 6-Bit, Inverted Output, TTL, CDIP16 | 74F368PCQR vs 74F368DCQR |
| 54F368DM | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 1-Func, 6-Bit, Inverted Output, TTL, CDIP16 | 74F368PCQR vs 54F368DM |
| 74F368SDCQR | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 1-Func, 6-Bit, Inverted Output, TTL, CDIP16 | 74F368PCQR vs 74F368SDCQR |
| 54F368DMQB | Texas Instruments | Check for Price | Bus Driver, F/FAST Series, 1-Func, 6-Bit, Inverted Output, TTL, CDIP16 | 74F368PCQR vs 54F368DMQB |
| MC54F368JD | Motorola Semiconductor Products | Check for Price | Bus Driver, F/FAST Series, 1-Func, 6-Bit, Inverted Output, TTL, CDIP16 | 74F368PCQR vs MC54F368JD |
Part Details for 74F368PCQR by Texas Instruments
Results Overview of 74F368PCQR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74F368PCQR Information
74F368PCQR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74F368PCQR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74F368PCQR Part Data Attributes
|
|
74F368PCQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F368PCQR
Texas Instruments
Bus Driver, F/FAST Series, 1-Func, 6-Bit, Inverted Output, TTL, PDIP16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip16,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | One Function With Two Bits | |
| Control Type | Enable Low | |
| Family | F/Fast | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.34 Mm | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.064 A | |
| Number of Bits | 6 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 62 Ma | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 5.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 74F368PCQR
This table gives cross-reference parts and alternative options found for 74F368PCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F368PCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.