| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962H9657601QXC | Defense Logistics Agency | Check for Price | Look-Ahead Carry Generator, AC Series, 4-Bit, CMOS, CDFP16 | 74F385DC vs 5962H9657601QXC |
| 74AC521LCQR | Texas Instruments | Check for Price | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CQCC20 | 74F385DC vs 74AC521LCQR |
| 74AC520LCTR | Fairchild Semiconductor Corporation | Check for Price | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CQCC20 | 74F385DC vs 74AC520LCTR |
| MC14008BALD | Motorola Semiconductor Products | Check for Price | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16 | 74F385DC vs MC14008BALD |
| UT54ACS85-PQCR | Cobham PLC | Check for Price | Magnitude Comparator, AC Series, 4-Bit, True Output, CMOS, CDIP16 | 74F385DC vs UT54ACS85-PQCR |
| 74AC521MTC | Fairchild Semiconductor Corporation | Check for Price | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDSO20 | 74F385DC vs 74AC521MTC |
| M38510/34201SEA | Texas Instruments | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CDIP16 | 74F385DC vs M38510/34201SEA |
| 8260F | Signetics | Check for Price | Arithmetic Logic Unit, CDIP24 | 74F385DC vs 8260F |
| 74F283SPC | Fairchild Semiconductor Corporation | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDIP16 | 74F385DC vs 74F283SPC |
| 5962H9658401VXA | Cobham Semiconductor Solutions | Check for Price | Adder/Subtractor, AC Series, 4-Bit, CMOS, CDFP16 | 74F385DC vs 5962H9658401VXA |
Part Details for 74F385DC by Texas Instruments
Results Overview of 74F385DC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74F385DC Information
74F385DC by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74F385DC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74F385DC Part Data Attributes
|
|
74F385DC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F385DC
Texas Instruments
Adder/Subtractor, F/FAST Series, 1-Bit, TTL, CDIP20
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip20,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Serial Adder/Subtractor | |
| Family | F/Fast | |
| JESD-30 Code | R-GDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 24.51 Mm | |
| Logic IC Type | Adder/Subtractor | |
| Number of Bits | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 92 Ma | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 74F385DC
This table gives cross-reference parts and alternative options found for 74F385DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F385DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.