| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| N74F393D | YAGEO Corporation | Check for Price | Binary Counter, F/FAST Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDSO14 | 74F393D vs N74F393D |
Part Details for 74F393D by YAGEO Corporation
Results Overview of 74F393D by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74F393D Information
74F393D by YAGEO Corporation is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74F393D by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74F393D Part Data Attributes
|
|
74F393D
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
74F393D
YAGEO Corporation
Binary Counter, F/FAST Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Up | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G14 | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Binary Counter | |
| Mode of Operation | Asynchronous | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 58 Ma | |
| Propagation Delay (tpd) | 17.5 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Trigger Type | Negative Edge | |
| fmax-Min | 100 Mhz |
Alternate Parts for 74F393D
This table gives cross-reference parts and alternative options found for 74F393D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F393D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.