Filter Your Search
1 - 10 of 11 results
|
|
74F393D
YAGEO Corporation
|
Check for Price Buy | Obsolete | 5 V | 17.5 ns | 2 | 4 | YES | SOP | 50 pF | UP | NEGATIVE EDGE | F/FAST | BINARY COUNTER | TTL | 100 MHz | YES | ASYNCHRONOUS | 58 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | 8542.39.00.60 | |||||||||||||||||||
|
N74F393D,602
NXP Semiconductors
|
Check for Price Buy | Yes | Obsolete | 5 V | 17.5 ns | 17.5 ns | 2 | 4 | YES | SOP | 100 MHz | 50 pF | UP | NEGATIVE EDGE | F/FAST | BINARY COUNTER | TTL | 100 MHz | NO | 20 mA | ASYNCHRONOUS | 58 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | 8542.39.00.60 | SOIC | PLASTIC, SOT-108-1, SO-14 | 14 | ||||
|
N74F393D,623
NXP Semiconductors
|
Check for Price Buy | Obsolete | 5 V | 17.5 ns | 17.5 ns | 2 | 4 | YES | SOP | 1 MHz | 50 pF | UP | NEGATIVE EDGE | F/FAST | BINARY COUNTER | TTL | 100 MHz | YES | 20 mA | ASYNCHRONOUS | 58 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | 8542.39.00.60 | SOIC | PLASTIC, SOT-108-1, SO-14 | 14 | ||||
|
|
N74F393D
Philips Semiconductors
|
Check for Price Buy | Yes | Transferred | 5 V | 2 | YES | SOP | 100 MHz | UP | BINARY COUNTER | TTL | NO | 20 mA | ASYNCHRONOUS | 58 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8542.39.00.60 | ||||||||||||||||||||
|
N74F393D-T
NXP Semiconductors
|
Check for Price Buy | Yes | Obsolete | 5 V | 17.5 ns | 17.5 ns | 2 | 4 | YES | SOP | 1 MHz | 50 pF | UP | NEGATIVE EDGE | F/FAST | BINARY COUNTER | TTL | 100 MHz | YES | 20 mA | ASYNCHRONOUS | 58 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | 8542.39.00.60 | SOIC | PLASTIC, SOT-108-1, SO-14 | 14 | |||||
|
|
N74F393DB
Philips Semiconductors
|
Check for Price Buy | Obsolete | 5 V | 10.5 ns | 2 | 4 | YES | SOP | 100 MHz | UP | NEGATIVE EDGE | F/FAST | BINARY COUNTER | TTL | NO | 20 mA | ASYNCHRONOUS | 58 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 8542.39.00.60 | ||||||||||||||||
|
|
N74F393D-T
Philips Semiconductors
|
Check for Price Buy | Yes | Transferred | 5 V | 2 | YES | SOP | 100 MHz | UP | BINARY COUNTER | TTL | NO | 20 mA | ASYNCHRONOUS | 58 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8542.39.00.60 | |||||||||||||||||||
|
|
N74F393D-T
YAGEO Corporation
|
Check for Price Buy | Obsolete | 5 V | 17.5 ns | 2 | 4 | YES | SOP | 50 pF | UP | NEGATIVE EDGE | F/FAST | BINARY COUNTER | TTL | 100 MHz | YES | ASYNCHRONOUS | 58 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | 8542.39.00.60 | |||||||||||||||||||
|
|
74F393D-T
YAGEO Corporation
|
Check for Price Buy | Obsolete | 5 V | 17.5 ns | 2 | 4 | YES | SOP | 50 pF | UP | NEGATIVE EDGE | F/FAST | BINARY COUNTER | TTL | 100 MHz | YES | ASYNCHRONOUS | 58 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | 8542.39.00.60 | |||||||||||||||||||
|
|
N74F393D
YAGEO Corporation
|
Check for Price Buy | Obsolete | 5 V | 17.5 ns | 2 | 4 | YES | SOP | 50 pF | UP | NEGATIVE EDGE | F/FAST | BINARY COUNTER | TTL | 100 MHz | YES | ASYNCHRONOUS | 58 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | 8542.39.00.60 |