| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| N74F40D-T | NXP Semiconductors | Check for Price | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14 | 74F40SCX vs N74F40D-T |
| 74F40SC | National Semiconductor Corporation | Check for Price | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14 | 74F40SCX vs 74F40SC |
| MC74F40DDR2 | Motorola Semiconductor Products | Check for Price | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14 | 74F40SCX vs MC74F40DDR2 |
Part Details for 74F40SCX by Texas Instruments
Results Overview of 74F40SCX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74F40SCX Information
74F40SCX by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74F40SCX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74F40SCX Part Data Attributes
|
|
74F40SCX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F40SCX
Texas Instruments
NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, | |
| Pin Count | 14 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Iol = 64ma @ Vol = 0.55v; Ioh = 15ma @ Voh = 2v | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 17 Ma | |
| Propagation Delay (tpd) | 5.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for 74F40SCX
This table gives cross-reference parts and alternative options found for 74F40SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F40SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.