Part Details for 74F411QC by Fairchild Semiconductor Corporation
Overview of 74F411QC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74F411QC
74F411QC CAD Models
74F411QC Part Data Attributes
|
74F411QC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F411QC
Fairchild Semiconductor Corporation
FIFO Controller, CMOS, PQCC44, PLASTIC, CC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 14 | |
Boundary Scan | NO | |
External Data Bus Width | 3 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Low Power Mode | NO | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 190 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, FIFO |
Alternate Parts for 74F411QC
This table gives cross-reference parts and alternative options found for 74F411QC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F411QC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F1764A | DRAM Controller, 1M X 1, Bipolar, PQCC44 | YAGEO Corporation | 74F411QC vs N74F1764A |
N74F1764-1A-T | DRAM Controller, 1M X 1, Bipolar, PQCC44 | YAGEO Corporation | 74F411QC vs N74F1764-1A-T |
N74F765AA | DRAM Controller, 256K X 1, Bipolar, PQCC44 | YAGEO Corporation | 74F411QC vs N74F765AA |
74F411L1C | FIFO Controller, CMOS, CQCC44, CERAMIC, LCC-44 | Fairchild Semiconductor Corporation | 74F411QC vs 74F411L1C |
74F1765A | DRAM Controller, 1M X 1, Bipolar, PQCC44 | Signetics | 74F411QC vs 74F1765A |
74F764A | DRAM Controller, 256K X 1, Bipolar, PQCC44 | YAGEO Corporation | 74F411QC vs 74F764A |
74F765AA | DRAM Controller, 256K X 1, Bipolar, PQCC44 | YAGEO Corporation | 74F411QC vs 74F765AA |
5962-8757401UA | DRAM Controller, 64K X 8, Bipolar, CQCC44, CERAMIC, LCC-44 | AMD | 74F411QC vs 5962-8757401UA |
74F764-1A | DRAM Controller, 256K X 1, Bipolar, PQCC44 | YAGEO Corporation | 74F411QC vs 74F764-1A |
N74F1761A | DRAM Controller, Bipolar, PQCC44 | YAGEO Corporation | 74F411QC vs N74F1761A |