Part Details for 74F413SDCQR by Fairchild Semiconductor Corporation
Overview of 74F413SDCQR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 74F413SDCQR
74F413SDCQR CAD Models
74F413SDCQR Part Data Attributes:
|
74F413SDCQR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F413SDCQR
Fairchild Semiconductor Corporation
FIFO, 64X4, 55ns, Synchronous, CMOS, CDIP16, SLIM, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
Cycle Time | 100 ns | |
JESD-30 Code | R-GDIP-T16 | |
Memory Density | 256 bit | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X4 | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74F413SDCQR
This table gives cross-reference parts and alternative options found for 74F413SDCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F413SDCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F413SDC | FIFO, 64X4, 55ns, Synchronous, CMOS, CDIP16, SLIM, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 74F413SDCQR vs 74F413SDC |
9889768 | https://4donline.ihs.com/images/VipMasterIC/IC/FAIR/FAIRD006/FAIRD006-4-327.pdf | Obsolete | 74F413SDCQR vs 9889768 |
54F413 | FIFO, 64X4, 55ns, Synchronous, CMOS, CDIP16, SLIM, CERAMIC, DIP-16 | 74F413SDCQR vs |