| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-8607001EA | Teledyne HiRel | Check for Price | Encoder, F/FAST Series, 8-Bit, TTL, CDIP16 | 74F583FC vs 5962-8607001EA |
| MC74F148N | Rochester Electronics LLC | Check for Price | Encoder, F/FAST Series, 8-Bit, TTL, PDIP16 | 74F583FC vs MC74F148N |
| SNJ54F286FK-00 | Texas Instruments | Check for Price | Parity Generator/Checker, F/FAST Series, 9-Bit, True Output, TTL, CQCC20 | 74F583FC vs SNJ54F286FK-00 |
| 54F85DMQB | Fairchild Semiconductor Corporation | Check for Price | Magnitude Comparator, F/FAST Series, 4-Bit, True Output, TTL, CDIP16 | 74F583FC vs 54F85DMQB |
| 54F420SDM | Fairchild Semiconductor Corporation | Check for Price | Error Detection And Correction Circuit, F/FAST Series, 32-Bit, TTL, CDIP48 | 74F583FC vs 54F420SDM |
| 74F524L1CQR | Fairchild Semiconductor Corporation | Check for Price | Magnitude Comparator, F/FAST Series, 8-Bit, True Output, TTL, CQCC20 | 74F583FC vs 74F524L1CQR |
| 74F83D-T | YAGEO Corporation | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDSO16 | 74F583FC vs 74F83D-T |
| 54F385SDM | Fairchild Semiconductor Corporation | Check for Price | Adder/Subtractor, F/FAST Series, 1-Bit, TTL, CDIP20 | 74F583FC vs 54F385SDM |
| 54F632DM | Texas Instruments | Check for Price | Error Detection And Correction Circuit, F/FAST Series, 32-Bit, TTL, CDIP52 | 74F583FC vs 54F632DM |
| 54F418L1MQB | Fairchild Semiconductor Corporation | Check for Price | Error Detection And Correction Circuit, F/FAST Series, 32-Bit, TTL, CQCC52 | 74F583FC vs 54F418L1MQB |
Part Details for 74F583FC by Texas Instruments
Results Overview of 74F583FC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74F583FC Information
74F583FC by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74F583FC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74F583FC Part Data Attributes
|
|
74F583FC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F583FC
Texas Instruments
Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDFP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dfp, | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Bcd Adder; With Internal Carry Lookahead; Permits Ripple Carry Cascading | |
| Family | F/Fast | |
| JESD-30 Code | R-GDFP-F16 | |
| Length | 9.6645 Mm | |
| Logic IC Type | Adder/Subtractor | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 60 Ma | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.032 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.604 Mm |
Alternate Parts for 74F583FC
This table gives cross-reference parts and alternative options found for 74F583FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F583FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.