| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| N74F597N | NXP Semiconductors | Check for Price | Parallel In Serial Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDIP16 | 74F597PC vs N74F597N |
| 74F597DC | National Semiconductor Corporation | Check for Price | Parallel In Serial Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, CDIP16 | 74F597PC vs 74F597DC |
| 74F597N | YAGEO Corporation | Check for Price | Parallel In Serial Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDIP16 | 74F597PC vs 74F597N |
| 74F597DCQR | Texas Instruments | Check for Price | Parallel In Serial Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, CDIP16 | 74F597PC vs 74F597DCQR |
| 54F597DMQB | National Semiconductor Corporation | Check for Price | Parallel In Serial Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, CDIP16 | 74F597PC vs 54F597DMQB |
Part Details for 74F597PC by Texas Instruments
Results Overview of 74F597PC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74F597PC Information
74F597PC by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74F597PC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74F597PC Part Data Attributes
|
|
74F597PC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F597PC
Texas Instruments
Parallel In Serial Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDIP16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip16,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Right | |
| Family | F/Fast | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.34 Mm | |
| Logic IC Type | Parallel In Serial Out | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm |
Alternate Parts for 74F597PC
This table gives cross-reference parts and alternative options found for 74F597PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F597PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.