| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74F676LCQR | Texas Instruments | Check for Price | Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, CQCC28 | 74F676LC vs 74F676LCQR |
| 54F676LMQB | Texas Instruments | Check for Price | Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, CQCC28 | 74F676LC vs 54F676LMQB |
| 54F676LMQB | National Semiconductor Corporation | Check for Price | Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, CQCC28 | 74F676LC vs 54F676LMQB |
| 74F676L1CQR | Fairchild Semiconductor Corporation | Check for Price | Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, CQCC28 | 74F676LC vs 74F676L1CQR |
| 5962-88546013X | NXP Semiconductors | Check for Price | Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, CQCC28 | 74F676LC vs 5962-88546013X |
| 54F676L1MQB | Fairchild Semiconductor Corporation | Check for Price | Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, CQCC28 | 74F676LC vs 54F676L1MQB |
| 74F676L1C | Fairchild Semiconductor Corporation | Check for Price | Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, CQCC28 | 74F676LC vs 74F676L1C |
| 54F676LM | National Semiconductor Corporation | Check for Price | Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, CQCC28 | 74F676LC vs 54F676LM |
| 5962-88546013X | Rochester Electronics LLC | Check for Price | Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, CQCC28 | 74F676LC vs 5962-88546013X |
| N54F676/B3A | NXP Semiconductors | Check for Price | Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, CQCC28 | 74F676LC vs N54F676/B3A |
Part Details for 74F676LC by Texas Instruments
Results Overview of 74F676LC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74F676LC Information
74F676LC by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74F676LC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74F676LC Part Data Attributes
|
|
74F676LC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F676LC
Texas Instruments
Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, CQCC28
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Qccn, | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Chip Select Disables Both Serial & Parallel Operations | |
| Count Direction | Right | |
| Family | F/Fast | |
| JESD-30 Code | S-CQCC-N28 | |
| Length | 11.43 Mm | |
| Logic IC Type | Parallel In Serial Out | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Propagation Delay (tpd) | 13.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.93 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Trigger Type | Negative Edge | |
| Width | 11.43 Mm | |
| fmax-Min | 110 Mhz |
Alternate Parts for 74F676LC
This table gives cross-reference parts and alternative options found for 74F676LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F676LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.