| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74F86NSR | Texas Instruments | $0.2570 | XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | 74F86SJ vs SN74F86NSR |
| 74F86SJ | Rochester Electronics LLC | Check for Price | XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | 74F86SJ vs 74F86SJ |
| 74F86SJX | Texas Instruments | Check for Price | XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | 74F86SJ vs 74F86SJX |
| SN74F86NSRG4 | Texas Instruments | Check for Price | XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | 74F86SJ vs SN74F86NSRG4 |
Part Details for 74F86SJ by Texas Instruments
Results Overview of 74F86SJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74F86SJ Information
74F86SJ by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74F86SJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74F86SJ Part Data Attributes
|
|
74F86SJ
Texas Instruments
Buy Now
|
Compare Parts:
74F86SJ
Texas Instruments
XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G14 | |
| Logic IC Type | Xor Gate | |
| Max I(ol) | 0.02 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 28 Ma | |
| Prop. Delay@Nom-Sup | 8 Ns | |
| Propagation Delay (tpd) | 8 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual |
Alternate Parts for 74F86SJ
This table gives cross-reference parts and alternative options found for 74F86SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F86SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.