| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CY74FCT823BTPCE4 | Texas Instruments | Check for Price | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24 | 74FCT823ASPC vs CY74FCT823BTPCE4 |
| P74FCT823CTPC | Pyramid Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24 | 74FCT823ASPC vs P74FCT823CTPC |
| IDT54FCT823CDB | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24 | 74FCT823ASPC vs IDT54FCT823CDB |
| IDT74FCT823CTP | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24 | 74FCT823ASPC vs IDT74FCT823CTP |
| 5962-9222901MLA | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24 | 74FCT823ASPC vs 5962-9222901MLA |
| CY54FCT823ATDMB | Cypress Semiconductor | Check for Price | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24 | 74FCT823ASPC vs CY54FCT823ATDMB |
| IDT74FCT823BTD | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24 | 74FCT823ASPC vs IDT74FCT823BTD |
| IDT54FCT823ATDB | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24 | 74FCT823ASPC vs IDT54FCT823ATDB |
| P54FCT823ATDM | Pyramid Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24 | 74FCT823ASPC vs P54FCT823ATDM |
| IDT74FCT823CP | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24 | 74FCT823ASPC vs IDT74FCT823CP |
Part Details for 74FCT823ASPC by Texas Instruments
Results Overview of 74FCT823ASPC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74FCT823ASPC Information
74FCT823ASPC by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74FCT823ASPC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74FCT823ASPC Part Data Attributes
|
|
74FCT823ASPC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74FCT823ASPC
Texas Instruments
Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, | |
| Pin Count | 24 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Clear And Clock Enable | |
| Family | Fct | |
| JESD-30 Code | R-PDIP-T24 | |
| Length | 31.915 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Number of Bits | 9 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 74FCT823ASPC
This table gives cross-reference parts and alternative options found for 74FCT823ASPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT823ASPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.