Part Details for 74HC125DB by NXP Semiconductors
Overview of 74HC125DB by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC125DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC125DB,112
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP Tube - Rail/Tube (Alt: 74HC125DB,112) RoHS: Compliant Min Qty: 1092 Package Multiple: 1092 Container: Tube | 0 |
|
RFQ | |
DISTI #
74HC125DB,112
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP Tube - Rail/Tube (Alt: 74HC125DB,112) RoHS: Compliant Min Qty: 1092 Package Multiple: 1092 Container: Tube | 0 |
|
RFQ | |
|
ComSIT USA | QUAD BUFFER/LINE DRIVER, 3-STATE Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 RoHS: Compliant | Europe - 6162 |
|
RFQ | |
|
Sense Electronic Company Limited | SSOP14 | 8485 |
|
RFQ |
Part Details for 74HC125DB
74HC125DB CAD Models
74HC125DB Part Data Attributes:
|
74HC125DB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC125DB
NXP Semiconductors
IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SSOP-14, Bus Driver/Transceiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74HC125DB
This table gives cross-reference parts and alternative options found for 74HC125DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC125DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935166860112 | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74HC125DB vs 935166860112 |
935166860118 | IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SSOP-14, Bus Driver/Transceiver | NXP Semiconductors | 74HC125DB vs 935166860118 |
74HC125DB,118 | 74HC(T)125 - Quad buffer/line driver; 3-state SSOP1 14-Pin | NXP Semiconductors | 74HC125DB vs 74HC125DB,118 |
SN74HC125DBR | 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SSOP -40 to 85 | Texas Instruments | 74HC125DB vs SN74HC125DBR |
74HC125DB-T | IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SSOP-14, Bus Driver/Transceiver | NXP Semiconductors | 74HC125DB vs 74HC125DB-T |
935166860118 | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74HC125DB vs 935166860118 |
74HC125DB,112 | 74HC(T)125 - Quad buffer/line driver; 3-state SSOP1 14-Pin | NXP Semiconductors | 74HC125DB vs 74HC125DB,112 |
74HC125DB | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74HC125DB vs 74HC125DB |
74HCT125DB,112 | 74HC125; 74HCT125 - Quad buffer/line driver; 3-state@en-us SSOP1 14-Pin | Nexperia | 74HC125DB vs 74HCT125DB,112 |
935166870118 | IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SSOP-14, Bus Driver/Transceiver | NXP Semiconductors | 74HC125DB vs 935166870118 |