Part Details for 74HC126D,652 by NXP Semiconductors
Overview of 74HC126D,652 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC126D,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC126D - Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1239 |
|
$0.1360 / $0.1600 | Buy Now |
Part Details for 74HC126D,652
74HC126D,652 CAD Models
74HC126D,652 Part Data Attributes:
|
74HC126D,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC126D,652
NXP Semiconductors
74HC(T)126 - Quad buffer/line driver; 3-state SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOT-108-1, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE HIGH | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC126D,652
This table gives cross-reference parts and alternative options found for 74HC126D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC126D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC126D,653 | 74HC126; 74HCT126 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin | Nexperia | 74HC126D,652 vs 74HC126D,653 |
MC74HC126ADR2G | Quad Non-inverting Buffer, 3-State, SOIC-14 NB, 2500-REEL | onsemi | 74HC126D,652 vs MC74HC126ADR2G |
MC74HC126AD | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74HC126D,652 vs MC74HC126AD |
DV74HC126AD | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | 74HC126D,652 vs DV74HC126AD |
933757030653 | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74HC126D,652 vs 933757030653 |
CD74HC126M96 | 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOIC -55 to 125 | Texas Instruments | 74HC126D,652 vs CD74HC126M96 |
74HC126D,652 | 74HC126; 74HCT126 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin | Nexperia | 74HC126D,652 vs 74HC126D,652 |
933757030652 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-108-1, SO-14 | NXP Semiconductors | 74HC126D,652 vs 933757030652 |
74HC126D-Q100 | Bus Driver | Nexperia | 74HC126D,652 vs 74HC126D-Q100 |
74HC126D,653 | 74HC(T)126 - Quad buffer/line driver; 3-state SOIC 14-Pin | NXP Semiconductors | 74HC126D,652 vs 74HC126D,653 |