Part Details for 74HC126D-Q100 by Nexperia
Overview of 74HC126D-Q100 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC126D-Q100
74HC126D-Q100 CAD Models
74HC126D-Q100 Part Data Attributes
|
74HC126D-Q100
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC126D-Q100
Nexperia
Bus Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | HC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0078 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC126D-Q100
This table gives cross-reference parts and alternative options found for 74HC126D-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC126D-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC126ME4 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HC126D-Q100 vs CD74HC126ME4 |
SN74HC126DRE4 | Quadruple Bus Buffer Gates With 3-State Outputs 14-SOIC -40 to 85 | Texas Instruments | 74HC126D-Q100 vs SN74HC126DRE4 |
MC74HC126ADR2 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74HC126D-Q100 vs MC74HC126ADR2 |
74HC126D,652 | 74HC(T)126 - Quad buffer/line driver; 3-state SOIC 14-Pin | NXP Semiconductors | 74HC126D-Q100 vs 74HC126D,652 |
CD74HC126M | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Rochester Electronics LLC | 74HC126D-Q100 vs CD74HC126M |
74HC126D | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74HC126D-Q100 vs 74HC126D |
MC74HC126ADR2 | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | 74HC126D-Q100 vs MC74HC126ADR2 |
MC74HC126ADD | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 | Motorola Mobility LLC | 74HC126D-Q100 vs MC74HC126ADD |
HD74HC126RP-EL | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, FP-14DN | Renesas Electronics Corporation | 74HC126D-Q100 vs HD74HC126RP-EL |
CD74HC126MT | 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOIC -55 to 125 | Texas Instruments | 74HC126D-Q100 vs CD74HC126MT |