Part Details for 74HC126D by Nexperia
Overview of 74HC126D by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC126D
74HC126D CAD Models
74HC126D Part Data Attributes:
|
74HC126D
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC126D
Nexperia
Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1990-12-01 | |
Samacsys Manufacturer | Nexperia | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | HC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0078 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC126D
This table gives cross-reference parts and alternative options found for 74HC126D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC126D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC126D,653 | 74HC126; 74HCT126 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin | Nexperia | 74HC126D vs 74HC126D,653 |
MC74HC126ADR2G | Quad Non-inverting Buffer, 3-State, SOIC-14 NB, 2500-REEL | onsemi | 74HC126D vs MC74HC126ADR2G |
MC74HC126AD | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74HC126D vs MC74HC126AD |
DV74HC126AD | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | 74HC126D vs DV74HC126AD |
933757030653 | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74HC126D vs 933757030653 |
CD74HC126M96 | 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOIC -55 to 125 | Texas Instruments | 74HC126D vs CD74HC126M96 |
74HC126D,652 | 74HC126; 74HCT126 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin | Nexperia | 74HC126D vs 74HC126D,652 |
933757030652 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-108-1, SO-14 | NXP Semiconductors | 74HC126D vs 933757030652 |
74HC126D-Q100 | Bus Driver | Nexperia | 74HC126D vs 74HC126D-Q100 |
74HC126D,653 | 74HC(T)126 - Quad buffer/line driver; 3-state SOIC 14-Pin | NXP Semiconductors | 74HC126D vs 74HC126D,653 |