Part Details for 74HC126PW-T by NXP Semiconductors
Overview of 74HC126PW-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC126PW-T
74HC126PW-T CAD Models
74HC126PW-T Part Data Attributes
|
74HC126PW-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC126PW-T
NXP Semiconductors
HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-402-1, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 74HC126PW-T
This table gives cross-reference parts and alternative options found for 74HC126PW-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC126PW-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC126PWRE4 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74HC126PW-T vs SN74HC126PWRE4 |
74HC126PW,118 | 74HC(T)126 - Quad buffer/line driver; 3-state TSSOP 14-Pin | NXP Semiconductors | 74HC126PW-T vs 74HC126PW,118 |
74HC126PW,112 | 74HC126; 74HCT126 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin | Nexperia | 74HC126PW-T vs 74HC126PW,112 |
MM74HC126MTC | 3-STATE Quad Buffers, 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE, 2350/RAIL | Fairchild Semiconductor Corporation | 74HC126PW-T vs MM74HC126MTC |
M74HC126TTR | Quad Bus Buffer (3-State) | STMicroelectronics | 74HC126PW-T vs M74HC126TTR |
SN74HC126PWRE4 | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | 74HC126PW-T vs SN74HC126PWRE4 |
MC74HC126ADT | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | 74HC126PW-T vs MC74HC126ADT |
74HC126PW,118 | 74HC126; 74HCT126 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin | Nexperia | 74HC126PW-T vs 74HC126PW,118 |
MC74HC126ADTR2 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, TSSOP-14 | onsemi | 74HC126PW-T vs MC74HC126ADTR2 |
SN74HC126PWE4 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74HC126PW-T vs SN74HC126PWE4 |