-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC126; 74HCT126 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 96 | 0 |
|
$0.2450 | Buy Now |
|
Rochester Electronics | 74HC126 - Quad buffer/line driver, 3-state ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4800 |
|
$0.1476 / $0.1737 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC126PW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC126PW,112
Nexperia
74HC126; 74HCT126 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SOT-402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1990-12-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC126PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC126PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC126PWE4 | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | 74HC126PW,112 vs SN74HC126PWE4 |
74HC126PW | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74HC126PW,112 vs 74HC126PW |
HD74HC126T-EL | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TTP-14D | Hitachi Ltd | 74HC126PW,112 vs HD74HC126T-EL |
HD74HC126T | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TTP-14D | Hitachi Ltd | 74HC126PW,112 vs HD74HC126T |
74HC126PW,118 | 74HC(T)126 - Quad buffer/line driver; 3-state TSSOP 14-Pin | NXP Semiconductors | 74HC126PW,112 vs 74HC126PW,118 |
MM74HC126MTC | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Rochester Electronics LLC | 74HC126PW,112 vs MM74HC126MTC |
SN74HC126PWRE4 | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | 74HC126PW,112 vs SN74HC126PWRE4 |
935183560118 | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74HC126PW,112 vs 935183560118 |
MC74HC126ADT | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 | onsemi | 74HC126PW,112 vs MC74HC126ADT |
SN74HC126PWE4 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74HC126PW,112 vs SN74HC126PWE4 |