Logic
MC74HC126ADTR2
Description: HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, TSSOP-14

Overview of MC74HC126ADTR2 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC74HC126ADTR2 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK5272
Newark Mc74Hc126Adtr2, Motor Driver Ic |Onsemi MC74HC126ADTR2 RoHS: Not Compliant Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.1020
  • 10,000 $0.0940
  • 25,000 $0.0920
$0.0920 / $0.1020 Buy Now
DISTI # MC74HC126ADTR2
Avnet Americas Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC126ADTR2) RoHS: Compliant Min Qty: 3562 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 10000 Partner Stock
  • 3,562 $0.1039
  • 3,600 $0.1011
  • 7,200 $0.0983
  • 18,000 $0.0955
  • 36,000 $0.0927
  • 180,000 $0.0899
  • 360,000 $0.0871
$0.0871 / $0.1039 Buy Now
Bristol Electronics   2485
RFQ
Rochester Electronics Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 10000
  • 1 $0.1024
  • 25 $0.1004
  • 100 $0.0963
  • 500 $0.0922
  • 1,000 $0.0870
$0.0870 / $0.1024 Buy Now

CAD Models for MC74HC126ADTR2 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74HC126ADTR2 by onsemi

MC74HC126ADTR2
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TSSOP
Package Description
LEAD FREE, TSSOP-14
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Control Type
ENABLE HIGH
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
27 ns
Propagation Delay (tpd)
135 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. MC74HC126ADTR2
    onsemi
    HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, TSSOP-14
    VS

Alternate Parts for MC74HC126ADTR2

This table gives cross-reference parts and alternative options found for MC74HC126ADTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC126ADTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC126PWRE4 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 Rochester Electronics LLC MC74HC126ADTR2 vs SN74HC126PWRE4
MC74HC126ADT HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 onsemi MC74HC126ADTR2 vs MC74HC126ADT
74HC126PW,118 74HC126; 74HCT126 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin Nexperia MC74HC126ADTR2 vs 74HC126PW,118
74HC126PW,112 74HC(T)126 - Quad buffer/line driver; 3-state TSSOP 14-Pin NXP Semiconductors MC74HC126ADTR2 vs 74HC126PW,112
MC74HC126ADTR2G Quad Non-inverting Buffer, 3-State, TSSOP-14, 2500-REEL onsemi MC74HC126ADTR2 vs MC74HC126ADTR2G
74HC126PW,112 74HC126; 74HCT126 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin Nexperia MC74HC126ADTR2 vs 74HC126PW,112
74HC126PW-T HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-402-1, TSSOP-14 NXP Semiconductors MC74HC126ADTR2 vs 74HC126PW-T
74HC126PW-Q100 Bus Driver Nexperia MC74HC126ADTR2 vs 74HC126PW-Q100
935183560112 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia MC74HC126ADTR2 vs 935183560112
74HC126PW Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia MC74HC126ADTR2 vs 74HC126PW
Part Number Description Manufacturer Compare
MM74HC126MTC Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 Rochester Electronics LLC MC74HC126ADTR2 vs MM74HC126MTC
HD74HC126TELL HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 X 5 MM, 0.65 PITCH, PLASTIC, TSSOP-14 Renesas Electronics Corporation MC74HC126ADTR2 vs HD74HC126TELL
MM74HC126MTCX Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 Rochester Electronics LLC MC74HC126ADTR2 vs MM74HC126MTCX
SN74HC126PWE4 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 Rochester Electronics LLC MC74HC126ADTR2 vs SN74HC126PWE4
SN74HC126PWT 4-ch, 2-V to 6-V buffers with 3-state outputs 14-TSSOP -40 to 85 Texas Instruments MC74HC126ADTR2 vs SN74HC126PWT
SN74HC126PWTE4 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 Rochester Electronics LLC MC74HC126ADTR2 vs SN74HC126PWTE4
935183560112 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia MC74HC126ADTR2 vs 935183560112
SN74HC126PWG4 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 Rochester Electronics LLC MC74HC126ADTR2 vs SN74HC126PWG4
74HC126PW Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia MC74HC126ADTR2 vs 74HC126PW
74HC126PW,112 74HC(T)126 - Quad buffer/line driver; 3-state TSSOP 14-Pin NXP Semiconductors MC74HC126ADTR2 vs 74HC126PW,112

Related Parts for MC74HC126ADTR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC126ADTR2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC126ADTR2 by onsemi

Select Manufacturer
Which Manufacturer of MC74HC126ADTR2 would you like to use for your alert(s)?
  • Please alert me when MC74HC126ADTR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HC126ADTR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC126ADTR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HC126ADTR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC126ADTR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC126ADTR2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: