Datasheets
SN74HC138D by:

3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85

Part Details for SN74HC138D by Texas Instruments

Overview of SN74HC138D by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Price & Stock for SN74HC138D

Part # Distributor Description Stock Price Buy
DISTI # 33AH4850
Newark Decoder/Demultiplier, Smd, Soic16, Logic Family/Base Number:74Hc138, Logic Type:Decoder/Demultiplexer, No. Of Outputs:8Outputs, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC138D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.6700
  • 10 $1.5300
  • 100 $1.4000
  • 500 $1.3300
  • 1,000 $1.2600
  • 2,500 $1.1900
  • 5,000 $1.1700
$1.1700 / $1.6700 Buy Now
Bristol Electronics   2146
RFQ
Bristol Electronics   1589
RFQ
Quest Components Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, SOP 89
  • 1 $0.9231
  • 6 $0.7693
  • 20 $0.5539
$0.5539 / $0.9231 Buy Now
Quest Components Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, SOP 24
  • 1 $0.5000
  • 11 $0.4000
$0.4000 / $0.5000 Buy Now
Quest Components Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, SOP 735
  • 1 $1.5385
  • 66 $0.7693
  • 261 $0.6154
$0.6154 / $1.5385 Buy Now
Quest Components Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, SOP 58
  • 1 $1.5385
  • 4 $1.2308
  • 17 $0.9231
$0.9231 / $1.5385 Buy Now
Quest Components Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, SOP 537
  • 1 $1.5870
  • 64 $0.7935
  • 253 $0.6348
$0.6348 / $1.5870 Buy Now
Quest Components Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, SOP 1735
  • 1 $1.5385
  • 261 $0.6154
  • 1,301 $0.5385
$0.5385 / $1.5385 Buy Now
Rochester Electronics SN74HC138 3-Line To 8-Line Decoders/Demultiplexers RoHS: Compliant Status: Active Min Qty: 1 550
  • 1 $0.4827
  • 25 $0.4730
  • 100 $0.4537
  • 500 $0.4344
  • 1,000 $0.4103
$0.4103 / $0.4827 Buy Now
Ameya Holding Limited   Min Qty: 40 2040
  • 40 $1.0807
  • 120 $1.0265
  • 600 $0.9239
$0.9239 / $1.0807 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 22
  • 1 $1.2300
  • 100 $0.9200
  • 1,000 $0.8000
$0.8000 / $1.2300 Buy Now
DISTI # 3119911
element14 Asia-Pacific   RoHS: Compliant Min Qty: 1 Container: Each 0
  • 1 $1.1613
  • 10 $1.0437
  • 25 $1.0069
$1.0069 / $1.1613 Buy Now
DISTI # 3119911
Farnell DECODER/DEMULTIPLIER, SMD, SOIC16 RoHS: Compliant Min Qty: 1 Lead time: 105 Weeks, 1 Days Container: Each 60
  • 1 $1.9203
  • 10 $1.6818
  • 50 $1.3932
  • 100 $1.2463
  • 250 $1.1497
  • 500 $1.0731
  • 1,000 $1.0166
  • 2,500 $0.9777
$0.9777 / $1.9203 Buy Now
Win Source Electronics 3-LINE TO 8-LINE DECODERS/DEMULTIPLEXERS | IC 3-8 LINE DECOD/DEMUX 16-SOIC 692600
  • 345 $0.1470
  • 830 $0.1210
  • 1,285 $0.1170
  • 1,770 $0.1130
  • 2,275 $0.1100
  • 3,065 $0.0980
$0.0980 / $0.1470 Buy Now

Part Details for SN74HC138D

SN74HC138D CAD Models

SN74HC138D Part Data Attributes

SN74HC138D Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74HC138D Texas Instruments 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, MS-012AC, SOIC-16
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature 3 ENABLE INPUTS
Family HC/UH
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type 3-LINE TO 8-LINE DECODER
Max I(ol) 0.0052 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 45 ns
Propagation Delay (tpd) 225 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Alternate Parts for SN74HC138D

This table gives cross-reference parts and alternative options found for SN74HC138D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC138D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74HC138DR2G HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, SOIC-16 onsemi SN74HC138D vs 74HC138DR2G
MM74HC138M 3 to 8 Line Decoder, 48-TUBE onsemi SN74HC138D vs MM74HC138M
CD74HC138QM96G4Q1 HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74HC138D vs CD74HC138QM96G4Q1
74HC138D-Q100 Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 Nexperia SN74HC138D vs 74HC138D-Q100
HD74HC138RP Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, FP-16DN Hitachi Ltd SN74HC138D vs HD74HC138RP
TC74HC138AFN IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Decoder/Driver Toshiba America Electronic Components SN74HC138D vs TC74HC138AFN
933713400653 Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 Nexperia SN74HC138D vs 933713400653
SN74HC138DT 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85 Texas Instruments SN74HC138D vs SN74HC138DT
M74HC138RM13TR HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 STMicroelectronics SN74HC138D vs M74HC138RM13TR
SN74HC138QDRG4Q1 Automotive Catalog 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 125 Texas Instruments SN74HC138D vs SN74HC138QDRG4Q1
Part Number Description Manufacturer Compare
74HC138D/T3 HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 NXP Semiconductors SN74HC138D vs 74HC138D/T3
74HC138D Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 Nexperia SN74HC138D vs 74HC138D
SN74HC138DRE4 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85 Texas Instruments SN74HC138D vs SN74HC138DRE4
MC74HC138ADR2G 1-of-8 Decoder/Demultiplexer, SOIC 16 LEAD, 2500-REEL onsemi SN74HC138D vs MC74HC138ADR2G
SN74HC138D-00 HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 Texas Instruments SN74HC138D vs SN74HC138D-00
74HC138D,653 74HC(T)138 - 3-to-8 line decoder/demultiplexer; inverting SOP 16-Pin NXP Semiconductors SN74HC138D vs 74HC138D,653
TC74HC138AFN IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Decoder/Driver Toshiba America Electronic Components SN74HC138D vs TC74HC138AFN
935298742115 HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16 Nexperia SN74HC138D vs 935298742115
CD74HC138ME4 High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125 Texas Instruments SN74HC138D vs CD74HC138ME4
SN74HC138DR 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85 Texas Instruments SN74HC138D vs SN74HC138DR

SN74HC138D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC138D by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC138D by Texas Instruments

  • Please alert me when SN74HC138D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74HC138D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC138D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74HC138D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC138D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC138D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: