-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OTHER DECODER/DRIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC138DCT-ND
|
DigiKey | IC DECODER 1 X 3:8 16SOIC Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13179 In Stock |
|
$0.1263 / $0.4400 | Buy Now |
DISTI #
74HC138D
|
Avnet Americas | Pb-F 74HC CMOS logic IC series SOIC 3-to-8 Line Decoder - Tape and Reel (Alt: 74HC138D) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1450 / $0.1850 | Buy Now |
DISTI #
757-74HC138D
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers CMOS LOGIC IC SERIES RoHS: Compliant | 35454 |
|
$0.1270 / $0.4400 | Buy Now |
DISTI #
74HC138D
|
TTI | Encoders, Decoders, Multiplexers & Demultiplexers CMOS LOGIC IC SERIES RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$0.1360 / $0.1430 | Buy Now |
DISTI #
74HC138D
|
Avnet Americas | Pb-F 74HC CMOS logic IC series SOIC 3-to-8 Line Decoder - Tape and Reel (Alt: 74HC138D) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1450 / $0.1850 | Buy Now |
DISTI #
74HC138D
|
Avnet Americas | Pb-F 74HC CMOS logic IC series SOIC 3-to-8 Line Decoder - Tape and Reel (Alt: 74HC138D) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1450 / $0.1850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC138D
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74HC138D
Toshiba America Electronic Components
OTHER DECODER/DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Date Of Intro | 2016-05-25 | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 225 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC138D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC138D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC138DR-00 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | Texas Instruments | 74HC138D vs SN74HC138DR-00 |
SN74HC138DR | 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85 | Texas Instruments | 74HC138D vs SN74HC138DR |
M74HC138M1R | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 | STMicroelectronics | 74HC138D vs M74HC138M1R |
74HC138D,653 | 74HC138; 74HCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us SOP 16-Pin | Nexperia | 74HC138D vs 74HC138D,653 |
SN74HC138DE4 | 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85 | Texas Instruments | 74HC138D vs SN74HC138DE4 |
74HC138D,652 | 74HC(T)138 - 3-to-8 line decoder/demultiplexer; inverting SOP 16-Pin | NXP Semiconductors | 74HC138D vs 74HC138D,652 |
CD74HC138M | High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125 | Texas Instruments | 74HC138D vs CD74HC138M |
74HC138D-Q100 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | Nexperia | 74HC138D vs 74HC138D-Q100 |
CD74HC138ME4 | High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125 | Texas Instruments | 74HC138D vs CD74HC138ME4 |
CD74HC138M96E4 | High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125 | Texas Instruments | 74HC138D vs CD74HC138M96E4 |