Part Details for 74HC154D,653 by NXP Semiconductors
Overview of 74HC154D,653 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for 74HC154D,653
74HC154D,653 CAD Models
74HC154D,653 Part Data Attributes
|
74HC154D,653
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC154D,653
NXP Semiconductors
74HC(T)154 - 4-to-16 line decoder/demultiplexer SOP 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT137-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2 ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74HC154D,653
This table gives cross-reference parts and alternative options found for 74HC154D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC154D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC154M96 | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 | Texas Instruments | 74HC154D,653 vs CD74HC154M96 |
74HC154D,653 | 74HC154; 74HCT154 - 4-to-16 line decoder/demultiplexer@en-us SOP 24-Pin | Nexperia | 74HC154D,653 vs 74HC154D,653 |
CD74HC154ME4 | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 | Texas Instruments | 74HC154D,653 vs CD74HC154ME4 |
74HC154D | Decoder/Driver | Nexperia | 74HC154D,653 vs 74HC154D |
933713820653 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24 | Nexperia | 74HC154D,653 vs 933713820653 |
CD74HC154M | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 | Texas Instruments | 74HC154D,653 vs CD74HC154M |
CD74HC154M96E4 | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 | Texas Instruments | 74HC154D,653 vs CD74HC154M96E4 |
CD74HC154M96G4 | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 | Texas Instruments | 74HC154D,653 vs CD74HC154M96G4 |
74HC154D,652 | 74HC(T)154 - 4-to-16 line decoder/demultiplexer SOP 24-Pin | NXP Semiconductors | 74HC154D,653 vs 74HC154D,652 |
CD74HC154MG4 | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 | Texas Instruments | 74HC154D,653 vs CD74HC154MG4 |