Datasheets
74HC154D,653 by:

74HC(T)154 - 4-to-16 line decoder/demultiplexer SOP 24-Pin

Part Details for 74HC154D,653 by NXP Semiconductors

Overview of 74HC154D,653 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Part Details for 74HC154D,653

74HC154D,653 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74HC154D,653 Part Data Attributes

74HC154D,653 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
74HC154D,653 NXP Semiconductors 74HC(T)154 - 4-to-16 line decoder/demultiplexer SOP 24-Pin
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOP
Package Description 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24
Pin Count 24
Manufacturer Package Code SOT137-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature 2 ENABLE INPUTS
Family HC/UH
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G24
JESD-609 Code e4
Length 15.4 mm
Load Capacitance (CL) 50 pF
Logic IC Type OTHER DECODER/DRIVER
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP24,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 38 ns
Propagation Delay (tpd) 225 ns
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Alternate Parts for 74HC154D,653

This table gives cross-reference parts and alternative options found for 74HC154D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC154D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74HC154D,652 74HC(T)154 - 4-to-16 line decoder/demultiplexer SOP 24-Pin NXP Semiconductors 74HC154D,653 vs 74HC154D,652
DV74HC154DW Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24, PLASTIC, SOP-24 avg Semiconductors 74HC154D,653 vs DV74HC154DW
CD74HC154M96E4 High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 Texas Instruments 74HC154D,653 vs CD74HC154M96E4
74HC154D,653 74HC154; 74HCT154 - 4-to-16 line decoder/demultiplexer@en-us SOP 24-Pin Nexperia 74HC154D,653 vs 74HC154D,653
CD74HC154ME4 High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 Texas Instruments 74HC154D,653 vs CD74HC154ME4
CD74HC154M96 High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 Texas Instruments 74HC154D,653 vs CD74HC154M96
933713820653 Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24 Nexperia 74HC154D,653 vs 933713820653
CD74HC154M High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 Texas Instruments 74HC154D,653 vs CD74HC154M
CD74HC154M96G4 High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 Texas Instruments 74HC154D,653 vs CD74HC154M96G4
74HC154D Decoder/Driver Nexperia 74HC154D,653 vs 74HC154D
Part Number Description Manufacturer Compare
74HC4514DB HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SSOP-24 NXP Semiconductors 74HC154D,653 vs 74HC4514DB
74HC4514N IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24, DIP-24, Decoder/Driver NXP Semiconductors 74HC154D,653 vs 74HC4514N
74HCT4514PW,112 74HC(T)4514 - 4-to-16 line decoder/demultiplexer with input latches TSSOP2 24-Pin NXP Semiconductors 74HC154D,653 vs 74HCT4514PW,112
74HCT4514N IC HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24, DIP-24, Decoder/Driver NXP Semiconductors 74HC154D,653 vs 74HCT4514N
74HCT4514D HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SO-24 NXP Semiconductors 74HC154D,653 vs 74HCT4514D
74HC4514PW,112 74HC(T)4514 - 4-to-16 line decoder/demultiplexer with input latches TSSOP2 24-Pin NXP Semiconductors 74HC154D,653 vs 74HC4514PW,112
74HC4514D,652 74HC(T)4514 - 4-to-16 line decoder/demultiplexer with input latches SOP 24-Pin NXP Semiconductors 74HC154D,653 vs 74HC4514D,652
74HC4514D HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SO-24 NXP Semiconductors 74HC154D,653 vs 74HC4514D
HCS154DMSR HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, SIDE BRAZED, CERAMIC, DIP-24 Intersil Corporation 74HC154D,653 vs HCS154DMSR
74HC4515D HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, SO-24 NXP Semiconductors 74HC154D,653 vs 74HC4515D

74HC154D,653 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC154D,653 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC154D,653 by NXP Semiconductors

  • Please alert me when 74HC154D,653 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC154D,653 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC154D,653 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC154D,653 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC154D,653.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC154D,653 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: