Part Details for 74HC165PW-Q100 by Nexperia
Overview of 74HC165PW-Q100 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC165PW-Q100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for 74HC165PW-Q100
74HC165PW-Q100 CAD Models
74HC165PW-Q100 Part Data Attributes
|
74HC165PW-Q100
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC165PW-Q100
Nexperia
Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 250 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |
Alternate Parts for 74HC165PW-Q100
This table gives cross-reference parts and alternative options found for 74HC165PW-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC165PW-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC165PWG4 | 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 125 | Texas Instruments | 74HC165PW-Q100 vs SN74HC165PWG4 |
74HC165PW-Q100 | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | NXP Semiconductors | 74HC165PW-Q100 vs 74HC165PW-Q100 |
SN74HC165QPWRG4Q1 | Automotive Catalog 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 125 | Texas Instruments | 74HC165PW-Q100 vs SN74HC165QPWRG4Q1 |
V62/04689-01YE | Enhanced Product 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 125 | Texas Instruments | 74HC165PW-Q100 vs V62/04689-01YE |
935298768118 | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | Nexperia | 74HC165PW-Q100 vs 935298768118 |
935174530112 | IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, SOT-403-1, TSSOP-16, Shift Register | NXP Semiconductors | 74HC165PW-Q100 vs 935174530112 |
SN74HC165PWTE4 | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74HC165PW-Q100 vs SN74HC165PWTE4 |
SN74HC165PWLE | 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 125 | Texas Instruments | 74HC165PW-Q100 vs SN74HC165PWLE |
SN74HC165PWR | 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 125 | Texas Instruments | 74HC165PW-Q100 vs SN74HC165PWR |
74HC165PW,112 | 74HC165; 74HCT165 - 8-bit parallel-in/serial out shift register@en-us TSSOP 16-Pin | Nexperia | 74HC165PW-Q100 vs 74HC165PW,112 |