Part Details for 74HC166N by NXP Semiconductors
Overview of 74HC166N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC166N
74HC166N CAD Models
74HC166N Part Data Attributes
|
74HC166N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC166N
NXP Semiconductors
HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CLOCK INHIBIT | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 21.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 20 MHz |
Alternate Parts for 74HC166N
This table gives cross-reference parts and alternative options found for 74HC166N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC166N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54HC166D | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | 74HC166N vs M54HC166D |
SNJ54HC166J | Parallel-Load 8-Bit Shift Registers 16-CDIP -55 to 125 | Texas Instruments | 74HC166N vs SNJ54HC166J |
M74HC166B1N | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | 74HC166N vs M74HC166B1N |
SN74HC166N-10 | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 | Texas Instruments | 74HC166N vs SN74HC166N-10 |
MM74HC166N | IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, DIP-16, Shift Register | National Semiconductor Corporation | 74HC166N vs MM74HC166N |
CD54HC166F/3 | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Harris Semiconductor | 74HC166N vs CD54HC166F/3 |
74HC166N,652 | 74HC166N | NXP Semiconductors | 74HC166N vs 74HC166N,652 |
M54HC166D1 | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | 74HC166N vs M54HC166D1 |
CD54HC166F3A | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16, | Harris Semiconductor | 74HC166N vs CD54HC166F3A |
5962R9578701VEX | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | 74HC166N vs 5962R9578701VEX |