Part Details for 74HC175N,652 by NXP Semiconductors
Overview of 74HC175N,652 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 74HC175N,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC175N - D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5587 |
|
$0.1160 / $0.1365 | Buy Now |
Part Details for 74HC175N,652
74HC175N,652 CAD Models
74HC175N,652 Part Data Attributes
|
74HC175N,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC175N,652
NXP Semiconductors
74HC(T)175 - Quad D-type flip-flop with reset; positive-edge trigger DIP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MO-001AE, SOT-38-1, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT38-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 21.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | BULK | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 265 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 24 MHz |
Alternate Parts for 74HC175N,652
This table gives cross-reference parts and alternative options found for 74HC175N,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC175N,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC175NB | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, FF/Latch | NXP Semiconductors | 74HC175N,652 vs 74HC175NB |
TC74HC175AP | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, FF/Latch | Toshiba America Electronic Components | 74HC175N,652 vs TC74HC175AP |
MM54HC175J | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 74HC175N,652 vs MM54HC175J |
MC74HC175AN | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | 74HC175N,652 vs MC74HC175AN |
JM38510/65308BEA | Quadruple D-type Flip-Flops With Clear 16-CDIP -55 to 125 | Texas Instruments | 74HC175N,652 vs JM38510/65308BEA |
933669440652 | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, 0.300 INCH, PLASTIC, MO-001AE, SOT-38-1, DIP-16, FF/Latch | NXP Semiconductors | 74HC175N,652 vs 933669440652 |
MC54HC175J | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 74HC175N,652 vs MC54HC175J |
CD74HC175EE4 | High Speed CMOS Logic Quad D-Type Flip-Flops with Reset 16-PDIP -55 to 125 | Texas Instruments | 74HC175N,652 vs CD74HC175EE4 |
HD74HC175P | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, 6.30 X 19.20 MM. 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | 74HC175N,652 vs HD74HC175P |
GD74HC175 | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | 74HC175N,652 vs GD74HC175 |