Part Details for 74HC191PW,112 by NXP Semiconductors
Overview of 74HC191PW,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Agriculture Technology
Part Details for 74HC191PW,112
74HC191PW,112 CAD Models
74HC191PW,112 Part Data Attributes
|
74HC191PW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC191PW,112
NXP Semiconductors
74HC(T)191 - Presettable synchronous 4-bit binary up/down counter TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | SOT-403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 16000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 66 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 13 MHz |
Alternate Parts for 74HC191PW,112
This table gives cross-reference parts and alternative options found for 74HC191PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC191PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC191PW | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOT-403-1, TSSOP-16, Counter | NXP Semiconductors | 74HC191PW,112 vs 74HC191PW |
74HC191PW,118 | 74HC(T)191 - Presettable synchronous 4-bit binary up/down counter TSSOP 16-Pin | NXP Semiconductors | 74HC191PW,112 vs 74HC191PW,118 |
HD74HC191T | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, TSSOP-16 | Hitachi Ltd | 74HC191PW,112 vs HD74HC191T |
M74HC191TTR | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, TSSOP-16 | STMicroelectronics | 74HC191PW,112 vs M74HC191TTR |
74HC4516PW-T | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, Counter | NXP Semiconductors | 74HC191PW,112 vs 74HC4516PW-T |
74HC193PW,112 | 74HC(T)193 - Presettable synchronous 4-bit binary up, down counter TSSOP 16-Pin | NXP Semiconductors | 74HC191PW,112 vs 74HC193PW,112 |
935188980112 | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOT-403-1, TSSOP-16, Counter | NXP Semiconductors | 74HC191PW,112 vs 935188980112 |
HD74HC193T | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, TSSOP-16 | Renesas Electronics Corporation | 74HC191PW,112 vs HD74HC193T |
74HC191PW,118 | 74HC191 - Presettable synchronous 4-bit binary up/down counter@en-us TSSOP 16-Pin | Nexperia | 74HC191PW,112 vs 74HC191PW,118 |
935188370118 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 | Nexperia | 74HC191PW,112 vs 935188370118 |