Filter Your Search
1 - 2 of 2 results
|
74HC191PW,112
Nexperia
|
$0.1927 | Yes | Obsolete | 5 V | 66 ns | 1 | 4 | YES | TSSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | TCO OUTPUT | 13 MHz | YES | SYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | SOT-403-1, TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 | Nexperia | |||||
|
74HC191PW,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 66 ns | 1 | 4 | YES | TSSOP | 16 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | TCO OUTPUT | 13 MHz | YES | 4 mA | SYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | SOT-403-1, TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 |