Datasheets
74HC21D,652 by:

74HC21 - Dual 4-input AND gate SOIC 14-Pin

Part Details for 74HC21D,652 by NXP Semiconductors

Overview of 74HC21D,652 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74HC21D,652

Part # Distributor Description Stock Price Buy
Rochester Electronics 74HC21D - AND Gate, HC/UH Series, 2-Func, 4-Input ' RoHS: Compliant Status: Obsolete Min Qty: 1 19856
  • 1 $0.1582
  • 25 $0.1550
  • 100 $0.1487
  • 500 $0.1424
  • 1,000 $0.1345
$0.1345 / $0.1582 Buy Now

Part Details for 74HC21D,652

74HC21D,652 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74HC21D,652 Part Data Attributes

74HC21D,652 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
74HC21D,652 NXP Semiconductors 74HC21 - Dual 4-input AND gate SOIC 14-Pin
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOIC
Package Description 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14
Pin Count 14
Manufacturer Package Code SOT108-1
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type AND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 2
Number of Inputs 4
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method BULK
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 33 ns
Propagation Delay (tpd) 165 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for 74HC21D,652

This table gives cross-reference parts and alternative options found for 74HC21D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC21D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74HC21DE4 2-ch, 4-input, 2-V to 6-V AND gates 14-SOIC -40 to 85 Texas Instruments 74HC21D,652 vs SN74HC21DE4
933756870653 AND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 Nexperia 74HC21D,652 vs 933756870653
M74HC21RM13TR HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, SOP-14 STMicroelectronics 74HC21D,652 vs M74HC21RM13TR
74HC21DB AND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 Nexperia 74HC21D,652 vs 74HC21DB
SN74HC21DRE4 Dual 4-Input Positive-AND Gates 14-SOIC -40 to 85 Texas Instruments 74HC21D,652 vs SN74HC21DRE4
74HC21DB-T IC HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate NXP Semiconductors 74HC21D,652 vs 74HC21DB-T
74HC21D,653 74HC21 - Dual 4-input AND gate SOIC 14-Pin NXP Semiconductors 74HC21D,652 vs 74HC21D,653
74HC21D IC HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate NXP Semiconductors 74HC21D,652 vs 74HC21D
74HC21D,652 74HC21 - Dual 4-input AND gate@en-us SOIC 14-Pin Nexperia 74HC21D,652 vs 74HC21D,652
933756870653 IC HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, SO-14, Gate NXP Semiconductors 74HC21D,652 vs 933756870653
Part Number Description Manufacturer Compare
74HC21D,653 74HC21 - Dual 4-input AND gate SOIC 14-Pin NXP Semiconductors 74HC21D,652 vs 74HC21D,653
74HC21D IC HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate NXP Semiconductors 74HC21D,652 vs 74HC21D
HD74HC21RP AND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14, FP-14DN Hitachi Ltd 74HC21D,652 vs HD74HC21RP
935189790112 IC HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, SSOP-14, Gate NXP Semiconductors 74HC21D,652 vs 935189790112
HD74HC21RP-EL AND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14, FP-14DN Hitachi Ltd 74HC21D,652 vs HD74HC21RP-EL
933756870653 IC HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, SO-14, Gate NXP Semiconductors 74HC21D,652 vs 933756870653
74HC21DB,112 74HC21 - Dual 4-input AND gate SSOP1 14-Pin NXP Semiconductors 74HC21D,652 vs 74HC21DB,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC21D,652 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC21D,652 by NXP Semiconductors

  • Please alert me when 74HC21D,652 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC21D,652 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC21D,652 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC21D,652 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC21D,652.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC21D,652 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: