Part Details for M74HC21RM13TR by STMicroelectronics
Overview of M74HC21RM13TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M74HC21RM13TR
M74HC21RM13TR CAD Models
M74HC21RM13TR Part Data Attributes
|
M74HC21RM13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC21RM13TR
STMicroelectronics
HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for M74HC21RM13TR
This table gives cross-reference parts and alternative options found for M74HC21RM13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC21RM13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC21DRG4 | Dual 4-Input Positive-AND Gates 14-SOIC -40 to 85 | Texas Instruments | M74HC21RM13TR vs SN74HC21DRG4 |
935189790118 | IC HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, SSOP-14, Gate | NXP Semiconductors | M74HC21RM13TR vs 935189790118 |
DV74HC21D | AND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | M74HC21RM13TR vs DV74HC21D |
74HC21DB-T | IC HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate | NXP Semiconductors | M74HC21RM13TR vs 74HC21DB-T |
74HC21D,652 | 74HC21 - Dual 4-input AND gate@en-us SOIC 14-Pin | Nexperia | M74HC21RM13TR vs 74HC21D,652 |
SN74HC21D | 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85 | Texas Instruments | M74HC21RM13TR vs SN74HC21D |
SN74HC21QDRQ1 | Automotive, 2-ch, 4-input 2-V to 6-V 5.2-mA drive strength AND gate 14-SOIC -40 to 125 | Texas Instruments | M74HC21RM13TR vs SN74HC21QDRQ1 |
74HC21D | IC HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | M74HC21RM13TR vs 74HC21D |
933756870652 | AND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 | Nexperia | M74HC21RM13TR vs 933756870652 |
74HC21DB,118 | 74HC21 - Dual 4-input AND gate@en-us SSOP1 14-Pin | Nexperia | M74HC21RM13TR vs 74HC21DB,118 |