Part Details for 935189790112 by NXP Semiconductors
Overview of 935189790112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935189790112
935189790112 CAD Models
935189790112 Part Data Attributes
|
935189790112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935189790112
NXP Semiconductors
IC HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, SSOP-14, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | SSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for 935189790112
This table gives cross-reference parts and alternative options found for 935189790112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935189790112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC21DRG4 | Dual 4-Input Positive-AND Gates 14-SOIC -40 to 85 | Texas Instruments | 935189790112 vs SN74HC21DRG4 |
M74HC21RM13TR | HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, SOP-14 | STMicroelectronics | 935189790112 vs M74HC21RM13TR |
935189790118 | IC HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, SSOP-14, Gate | NXP Semiconductors | 935189790112 vs 935189790118 |
DV74HC21D | AND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | 935189790112 vs DV74HC21D |
74HC21DB-T | IC HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate | NXP Semiconductors | 935189790112 vs 74HC21DB-T |
74HC21D,652 | 74HC21 - Dual 4-input AND gate@en-us SOIC 14-Pin | Nexperia | 935189790112 vs 74HC21D,652 |
SN74HC21D | 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85 | Texas Instruments | 935189790112 vs SN74HC21D |
SN74HC21QDRQ1 | Automotive, 2-ch, 4-input 2-V to 6-V 5.2-mA drive strength AND gate 14-SOIC -40 to 125 | Texas Instruments | 935189790112 vs SN74HC21QDRQ1 |
74HC21D | IC HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | 935189790112 vs 74HC21D |
933756870652 | AND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 | Nexperia | 935189790112 vs 933756870652 |