| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DV74HC393D | avg Semiconductors | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | 74HC393D vs DV74HC393D |
| SN74HC393DT | Texas Instruments | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | 74HC393D vs SN74HC393DT |
| SN74HC393DG4 | Texas Instruments | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | 74HC393D vs SN74HC393DG4 |
| SN74HC393DRE4 | Texas Instruments | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | 74HC393D vs SN74HC393DRE4 |
| MM74HC393M | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | 74HC393D vs MM74HC393M |
| MC74HC393D | onsemi | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | 74HC393D vs MC74HC393D |
| MC74HC393AFEL | onsemi | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | 74HC393D vs MC74HC393AFEL |
| 74HC393D,653 | NXP Semiconductors | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | 74HC393D vs 74HC393D,653 |
| 74HC393D,652 | NXP Semiconductors | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | 74HC393D vs 74HC393D,652 |
| SN74HC393NSRE4 | Texas Instruments | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | 74HC393D vs SN74HC393NSRE4 |
Part Details for 74HC393D by NXP Semiconductors
Results Overview of 74HC393D by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC393D Information
74HC393D by NXP Semiconductors is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74HC393D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | AVAILABLE EU | 39 |
|
RFQ | |
|
|
ComSIT USA | Counters and Frequency Divider Binary Counter 2 Element 4 Bits 2.5V, 3.3V, 5V 14-SOIC Tube ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 939 |
|
RFQ | |
|
|
Chip-Germany GmbH | 57 |
|
RFQ |
US Tariff Estimator: 74HC393D by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74HC393D Part Data Attributes
|
|
74HC393D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC393D
NXP Semiconductors
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | 3.90 Mm, Plastic, Ms-012, Sot-108-1, Sop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Count Direction | Up | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | No | |
| Logic IC Type | Binary Counter | |
| Max Frequency@Nom-Sup | 20000000 Hz | |
| Max I(ol) | 0.004 A | |
| Mode of Operation | Asynchronous | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Bulk | |
| Peak Reflow Temperature (Cel) | 260 | |
| Propagation Delay (tpd) | 190 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Negative Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 24 Mhz |
Alternate Parts for 74HC393D
This table gives cross-reference parts and alternative options found for 74HC393D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC393D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
74HC393D Frequently Asked Questions (FAQ)
-
The 74HC393D can handle clock frequencies up to 30 MHz, but this may vary depending on the specific application and operating conditions.
-
To ensure proper operation, the 74HC393D should be powered with a stable voltage supply between 2V and 6V, and decoupling capacitors (e.g. 100nF) should be placed close to the device to filter out noise and voltage spikes.
-
The 74HC393D can sink or source up to 25mA of current per output pin, but this may be limited by the specific application and operating conditions.
-
The 74HC393D counter can be reset by applying a low signal to the MR (Master Reset) input pin. This will reset the counter to its initial state.
-
Yes, the 74HC393D can be used as a frequency divider by connecting the Q output to the CLK input, and using the MR input to reset the counter. This will divide the input clock frequency by a factor of 2^n, where n is the number of stages in the counter.