Part Details for 74HC4046AD,652 by NXP Semiconductors
Overview of 74HC4046AD,652 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for 74HC4046AD,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC4046AD,652-954-ND
|
DigiKey | NEXPERIA 74HC4046AD - PLL FREQUE Min Qty: 1043 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3027 In Stock |
|
$0.2900 | Buy Now |
|
Bristol Electronics | 225 |
|
RFQ | ||
|
Rochester Electronics | 74HC4046AD - PLL Frequency Synthesizer, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3027 |
|
$0.2469 / $0.2905 | Buy Now |
Part Details for 74HC4046AD,652
74HC4046AD,652 CAD Models
74HC4046AD,652 Part Data Attributes
|
74HC4046AD,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC4046AD,652
NXP Semiconductors
74HC(T)4046A - Phase-locked-loop with VCO SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOT-109, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | WITH THREE PHASE COMPARATORS | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.81 mm |
Alternate Parts for 74HC4046AD,652
This table gives cross-reference parts and alternative options found for 74HC4046AD,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4046AD,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC4046M | Phase Locked Loop, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | 74HC4046AD,652 vs MM74HC4046M |
CD74HC4046AM | Phase Locked Loop, CMOS, PDSO16 | Rochester Electronics LLC | 74HC4046AD,652 vs CD74HC4046AM |
MM74HC4046MX | Phase Locked Loop, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | 74HC4046AD,652 vs MM74HC4046MX |
CD74HC4046AM96 | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125 | Texas Instruments | 74HC4046AD,652 vs CD74HC4046AM96 |
MM74HC4046MX_NL | Phase Locked Loop, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74HC4046AD,652 vs MM74HC4046MX_NL |
74HC4046AD,653 | 74HC(T)4046A - Phase-locked-loop with VCO SOP 16-Pin | NXP Semiconductors | 74HC4046AD,652 vs 74HC4046AD,653 |
74HC4046AD/T3 | IC PLL FREQUENCY SYNTHESIZER, PDSO16, SOT-109, SOP-16, PLL or Frequency Synthesis Circuit | NXP Semiconductors | 74HC4046AD,652 vs 74HC4046AD/T3 |
MC74HC4046ADG | Phase Locked Loop, SOIC 16 LEAD, 48-TUBE | onsemi | 74HC4046AD,652 vs MC74HC4046ADG |
MC74HC4046ADR2 | PHASE LOCKED LOOP, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74HC4046AD,652 vs MC74HC4046ADR2 |
CD74HC4046AM | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125 | Texas Instruments | 74HC4046AD,652 vs CD74HC4046AM |