Part Details for 74HC4051D-T by Philips Semiconductors
Results Overview of 74HC4051D-T by Philips Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC4051D-T Information
74HC4051D-T by Philips Semiconductors is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74HC4051D | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, SP8T(1:8)/Analog Multiplexer, SOIC16, -40 to 125 degC |
Price & Stock for 74HC4051D-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 9 | 361 |
|
$0.1800 / $0.6000 | Buy Now |
|
|
Quest Components | IC,ANALOG MUX,SINGLE,8-CHANNEL,HC-CMOS,SOP,16PIN,PLASTIC | 16000 |
|
$0.1125 / $0.7500 | Buy Now |
|
|
Quest Components | IC,ANALOG MUX,SINGLE,8-CHANNEL,HC-CMOS,SOP,16PIN,PLASTIC | 4892 |
|
$0.0975 / $0.2250 | Buy Now |
|
|
Quest Components | IC,ANALOG MUX,SINGLE,8-CHANNEL,HC-CMOS,SOP,16PIN,PLASTIC | 2204 |
|
$0.3200 / $0.8000 | Buy Now |
|
|
Quest Components | IC,ANALOG MUX,SINGLE,8-CHANNEL,HC-CMOS,SOP,16PIN,PLASTIC | 288 |
|
$0.1600 / $0.8000 | Buy Now |
US Tariff Estimator: 74HC4051D-T by Philips Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74HC4051D-T
74HC4051D-T Part Data Attributes
|
|
74HC4051D-T
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC4051D-T
Philips Semiconductors
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Sop, Sop16,.25 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Single-Ended Multiplexer | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Number of Channels | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| On-state Resistance-Max (Ron) | 225 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Signal Current-Max | 0.025 A | |
| Surface Mount | Yes | |
| Switch-on Time-Max | 225 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual |
74HC4051D-T Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the 74HC4051D-T is typically around 10 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure proper signal integrity, make sure to use proper PCB layout techniques, such as keeping signal traces short and away from noise sources, and using adequate decoupling capacitors.
-
Yes, the 74HC4051D-T is compatible with 5V logic levels, but it's recommended to use a voltage regulator to ensure a stable 5V supply to the device.
-
The maximum current that can be sunk or sourced by the 74HC4051D-T is typically around 25 mA per channel, but it's recommended to check the datasheet for specific current ratings.
-
The enable pin (E) should be tied to a logic level (either high or low) to enable or disable the multiplexer. Leaving it floating can cause unpredictable behavior.