Datasheets
74HC4053D by:

IC TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, Multiplexer or Switch

Part Details for 74HC4053D by NXP Semiconductors

Overview of 74HC4053D by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 74HC4053D

Part # Distributor Description Stock Price Buy
Bristol Electronics   1556
RFQ
Bristol Electronics   Min Qty: 12 2628
  • 12 $0.4500
  • 35 $0.2250
  • 224 $0.1350
  • 1,113 $0.0900
$0.0900 / $0.4500 Buy Now
Quest Components Analog Multiplexer, Triple, 2 Channel, 16 Pin, Plastic, SOP 367
  • 1 $0.1800
  • 29 $0.1500
  • 68 $0.1200
$0.1200 / $0.1800 Buy Now
Quest Components Analog Multiplexer, Triple, 2 Channel, 16 Pin, Plastic, SOP (Also Known As: 74HC4053D-T) 367
  • 1 $0.1800
  • 29 $0.1500
  • 68 $0.1200
$0.1200 / $0.1800 Buy Now
Quest Components Analog Multiplexer, Triple, 2 Channel, 16 Pin, Plastic, SOP 1244
  • 1 $0.5740
  • 23 $0.2583
  • 195 $0.1722
$0.1722 / $0.5740 Buy Now
Quest Components Analog Multiplexer, Triple, 2 Channel, 16 Pin, Plastic, SOP (Also Known As: 74HC4053D-T) 1244
  • 1 $0.5740
  • 23 $0.2583
  • 195 $0.1722
$0.1722 / $0.5740 Buy Now
Quest Components Analog Multiplexer, Triple, 2 Channel, 16 Pin, Plastic, SOP 1342
  • 1 $0.6000
  • 22 $0.2700
  • 186 $0.1800
$0.1800 / $0.6000 Buy Now
Quest Components Analog Multiplexer, Triple, 2 Channel, 16 Pin, Plastic, SOP (Also Known As: 74HC4053D-T) 1342
  • 1 $0.6000
  • 22 $0.2700
  • 186 $0.1800
$0.1800 / $0.6000 Buy Now
Quest Components Analog Multiplexer, Triple, 2 Channel, 16 Pin, Plastic, SOP 675
  • 1 $0.6000
  • 22 $0.2700
  • 186 $0.1800
$0.1800 / $0.6000 Buy Now
Quest Components Analog Multiplexer, Triple, 2 Channel, 16 Pin, Plastic, SOP (Also Known As: 74HC4053D-T) 675
  • 1 $0.6000
  • 22 $0.2700
  • 186 $0.1800
$0.1800 / $0.6000 Buy Now
Quest Components Analog Multiplexer, Triple, 2 Channel, 16 Pin, Plastic, SOP 244
  • 1 $0.6000
  • 9 $0.3000
  • 34 $0.1800
$0.1800 / $0.6000 Buy Now
Quest Components Analog Multiplexer, Triple, 2 Channel, 16 Pin, Plastic, SOP (Also Known As: 74HC4053D-T) 244
  • 1 $0.6000
  • 9 $0.3000
  • 34 $0.1800
$0.1800 / $0.6000 Buy Now
ComSIT USA TRIPLE 2-CHANNEL ANALOG MULTIPLEXER/DEMULTIPLEXER SPDT, 3 Func, 1 Channel, CMOS, PDSO16 RoHS: Compliant Europe - 2900
RFQ
Chip 1 Exchange INSTOCK 2500
RFQ
Chip 1 Exchange INSTOCK 2450
RFQ
Win Source Electronics IC MUX/DEMUX TRIPLE 2X1 16SOIC 447605
  • 345 $0.1450
  • 345 $0.1450
  • 845 $0.1190
  • 845 $0.1190
  • 1,305 $0.1150
  • 1,305 $0.1150
$0.1150 / $0.1450 Buy Now

Part Details for 74HC4053D

74HC4053D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74HC4053D Part Data Attributes:

74HC4053D NXP Semiconductors
Buy Now Datasheet
Compare Parts:
74HC4053D NXP Semiconductors IC TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, Multiplexer or Switch
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup)
Number of Channels 1
Number of Functions 3
Number of Terminals 16
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 8 Ω
On-state Resistance-Max (Ron) 160 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Signal Current-Max 0.025 A
Supply Voltage-Nom (Vsup) 6 V
Surface Mount YES
Switch-off Time-Max 36 ns
Switch-on Time-Max 37 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for 74HC4053D

This table gives cross-reference parts and alternative options found for 74HC4053D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4053D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TC74HC4053AFN(ELP) IC TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 0.150 INCH, PLASTIC, SOL-16, Multiplexer or Switch Toshiba America Electronic Components 74HC4053D vs TC74HC4053AFN(ELP)
CD74HCT4053M TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16 Rochester Electronics LLC 74HC4053D vs CD74HCT4053M
MC74HC4053D TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Rochester Electronics LLC 74HC4053D vs MC74HC4053D
CD74HC4053MT 5-V, 2:1 (SPDT) 3-channel analog switch 16-SOIC -55 to 125 Texas Instruments 74HC4053D vs CD74HC4053MT
M74HC4053M1R TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SO-16 STMicroelectronics 74HC4053D vs M74HC4053M1R
935166780118 IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOT-338-1, SSOP-16, Multiplexer or Switch NXP Semiconductors 74HC4053D vs 935166780118
MM74HC4053MX Differential Multiplexer, 3 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation 74HC4053D vs MM74HC4053MX
CD74HC4053M96 TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16 Rochester Electronics LLC 74HC4053D vs CD74HC4053M96
TC74HC4053AFN-TP2ELP IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Multiplexer or Switch Toshiba America Electronic Components 74HC4053D vs TC74HC4053AFN-TP2ELP
74HC4053D,652 74HC4053; 74HCT4053 - Triple 2-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin Nexperia 74HC4053D vs 74HC4053D,652
Part Number Description Manufacturer Compare
MC14052BDR2G 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 Rochester Electronics LLC 74HC4053D vs MC14052BDR2G
HEF4051BT-T IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Multiplexer or Switch NXP Semiconductors 74HC4053D vs HEF4051BT-T
MC74HC4066ADT QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, TSSOP-14 Motorola Mobility LLC 74HC4053D vs MC74HC4066ADT
MC74HC4051DW 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Motorola Mobility LLC 74HC4053D vs MC74HC4051DW
933372950652 IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch NXP Semiconductors 74HC4053D vs 933372950652
MAX4610EUD QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, MO-153AB-1, TSSOP-14 Rochester Electronics LLC 74HC4053D vs MAX4610EUD
ISL84053IA-T TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, PLASTIC, SSOP-16 Rochester Electronics LLC 74HC4053D vs ISL84053IA-T
MM74HC4066N QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Rochester Electronics LLC 74HC4053D vs MM74HC4066N
935175000118 IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14, Multiplexer or Switch NXP Semiconductors 74HC4053D vs 935175000118
HEF4053BT,653 HEF4053B - Triple single-pole double-throw analog switch SOP 16-Pin NXP Semiconductors 74HC4053D vs HEF4053BT,653

74HC4053D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC4053D by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC4053D by NXP Semiconductors

  • Please alert me when 74HC4053D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC4053D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC4053D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC4053D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC4053D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC4053D by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: