Part Details for MC74HC4053D by Rochester Electronics LLC
Overview of MC74HC4053D by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC4053D
MC74HC4053D CAD Models
MC74HC4053D Part Data Attributes
|
MC74HC4053D
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4053D
Rochester Electronics LLC
TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance-Max (Ron) | 140 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 15 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74HC4053D
This table gives cross-reference parts and alternative options found for MC74HC4053D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4053D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4053ADWR2G | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, SOIC-16 | Rochester Electronics LLC | MC74HC4053D vs MC74HC4053ADWR2G |
TC74HC4053AFN(ELP) | IC TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 0.150 INCH, PLASTIC, SOL-16, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4053D vs TC74HC4053AFN(ELP) |
74HC4053D-Q100 | Single-Ended Multiplexer | Nexperia | MC74HC4053D vs 74HC4053D-Q100 |
MC74HC4053DW | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC4053D vs MC74HC4053DW |
74HC4053D | Single-Ended Multiplexer, 3 Func, 1 Channel, CMOS, PDSO16 | Nexperia | MC74HC4053D vs 74HC4053D |
933715320112 | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16 | Nexperia | MC74HC4053D vs 933715320112 |
74HC4053D | IC TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, Multiplexer or Switch | NXP Semiconductors | MC74HC4053D vs 74HC4053D |
MC74HC4053ADR2 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | Rochester Electronics LLC | MC74HC4053D vs MC74HC4053ADR2 |
MC74HC4053DR2 | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC74HC4053D vs MC74HC4053DR2 |
935166800112 | IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOT-338-1, SSOP-16, Multiplexer or Switch | NXP Semiconductors | MC74HC4053D vs 935166800112 |