Logic
74HC597PW,118
Description: 74HC(T)597 - 8-bit shift register with input flip-flops TSSOP 16-Pin

Overview of 74HC597PW,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74HC597PW,118 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 74HC597PW,118
Avnet Americas Shift Register with Input Flip-Flop CMOS 8-Bit 2V to 6V 16-Pin TSSOP - Tape and Reel (Alt: 74HC597PW,118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 573 Partner Stock
RFQ

CAD Models for 74HC597PW,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HC597PW,118 by NXP Semiconductors

74HC597PW,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Pin Count
16
Manufacturer Package Code
SOT403-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Count Direction
RIGHT
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
PARALLEL IN SERIAL OUT
Max Frequency@Nom-Sup
20000000 Hz
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
53 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
4.4 mm
fmax-Min
20 MHz
Want to compare parts?
  1. 74HC597PW,118
    NXP Semiconductors
    74HC(T)597 - 8-bit shift register with input flip-flops TSSOP 16-Pin
    VS

Alternate Parts for 74HC597PW,118

This table gives cross-reference parts and alternative options found for 74HC597PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC597PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC597PW-Q100J 74HC597-Q100; 74HCT597-Q100 - 8-bit shift register with input flip-flops@en-us TSSOP 16-Pin Nexperia 74HC597PW,118 vs 74HC597PW-Q100J
74HC597PW,118 74HC(T)597 - 8-bit shift register with input flip-flops@en-us TSSOP 16-Pin Nexperia 74HC597PW,118 vs 74HC597PW,118
Part Number Description Manufacturer Compare
74HC597PW,118 74HC(T)597 - 8-bit shift register with input flip-flops@en-us TSSOP 16-Pin Nexperia 74HC597PW,118 vs 74HC597PW,118
74HC597PW-Q100J 74HC597-Q100; 74HCT597-Q100 - 8-bit shift register with input flip-flops@en-us TSSOP 16-Pin Nexperia 74HC597PW,118 vs 74HC597PW-Q100J

Related Parts for 74HC597PW,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC597PW,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC597PW,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74HC597PW,118 would you like to use for your alert(s)?
  • Please alert me when 74HC597PW,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC597PW,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC597PW,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC597PW,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC597PW,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC597PW,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: