-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC85; 74HCT85 - 4-bit magnitude comparator@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3003
|
Newark | Ic, Cmos Rohs Compliant: Yes |Nexperia 74HC85D,653 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1640 / $0.2140 | Buy Now |
DISTI #
1727-2624-1-ND
|
DigiKey | IC COMPARATOR MAG 4BIT 16SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2682 In Stock |
|
$0.1553 / $0.6100 | Buy Now |
DISTI #
74HC85D,653
|
Avnet Americas | Magnitude Comparator 4-Bit 16-Pin SOIC T/R - Tape and Reel (Alt: 74HC85D,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1386 / $0.1655 | Buy Now |
DISTI #
771-74HC85D-T
|
Mouser Electronics | Logic Comparators 74HC85D/SOT109/SO16 RoHS: Compliant | 6416 |
|
$0.1500 / $0.5300 | Buy Now |
|
Future Electronics | 74HC Series 6 V Through Hole 4-Bit Magnitude Comparator - DIP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$0.1360 / $0.1480 | Buy Now |
|
Future Electronics | 74HC Series 6 V Through Hole 4-Bit Magnitude Comparator - DIP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1400 / $0.1520 | Buy Now |
|
Rochester Electronics | 74HC85D - Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.1372 / $0.1614 | Buy Now |
DISTI #
74HC85D,653
|
Avnet Americas | Magnitude Comparator 4-Bit 16-Pin SOIC T/R - Tape and Reel (Alt: 74HC85D,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1386 / $0.1655 | Buy Now |
DISTI #
74HC85D.653
|
TME | IC: digital, 4bit,comparator, CMOS, SMD, SO16, HC, 2÷6VDC, reel,tape Min Qty: 3 | 1969 |
|
$0.3130 / $0.7350 | Buy Now |
DISTI #
74HC85D,653
|
Avnet Americas | Magnitude Comparator 4-Bit 16-Pin SOIC T/R - Tape and Reel (Alt: 74HC85D,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1386 / $0.1655 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC85D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC85D,653
Nexperia
74HC85; 74HCT85 - 4-bit magnitude comparator@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | CASCADABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 59 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC85D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC85D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC85AFN | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-16, Arithmetic Circuit | Toshiba America Electronic Components | 74HC85D,653 vs TC74HC85AFN |
HD74HC85RP | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | 74HC85D,653 vs HD74HC85RP |
933714950652 | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | NXP Semiconductors | 74HC85D,653 vs 933714950652 |
74HC85D | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | NXP Semiconductors | 74HC85D,653 vs 74HC85D |
CD74HC85M96 | 4-Bit Magnitude Comparator 16-SOIC -55 to 125 | Texas Instruments | 74HC85D,653 vs CD74HC85M96 |
74HC85D/T3 | Magnitude Comparator | Nexperia | 74HC85D,653 vs 74HC85D/T3 |
CD74HC85MT | 4-Bit Magnitude Comparator 16-SOIC -55 to 125 | Texas Instruments | 74HC85D,653 vs CD74HC85MT |
TC74HC85AFN-TP1 | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Arithmetic Circuit | Toshiba America Electronic Components | 74HC85D,653 vs TC74HC85AFN-TP1 |
74HC85D | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDSO16 | Nexperia | 74HC85D,653 vs 74HC85D |
CD74HC85M96E4 | 4-Bit Magnitude Comparator 16-SOIC -55 to 125 | Texas Instruments | 74HC85D,653 vs CD74HC85M96E4 |