Part Details for 74HCT14N by NXP Semiconductors
Results Overview of 74HCT14N by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HCT14N Information
74HCT14N by NXP Semiconductors is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74HCT14N | Texas Instruments | Hex Schmitt-Trigger Inverters 14-PDIP -40 to 85 | |
| SN74HCT14NE4 | Texas Instruments | Hex Schmitt-Trigger Inverters 14-PDIP -40 to 85 |
Price & Stock for 74HCT14N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip 1 Exchange | INSTOCK | 4 |
|
RFQ |
US Tariff Estimator: 74HCT14N by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74HCT14N
74HCT14N Part Data Attributes
|
|
74HCT14N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT14N
NXP Semiconductors
Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | MO-001 | |
| Package Description | Dip, Dip14,.3 | |
| Pin Count | 14 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | Hct | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.025 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Prop. Delay@Nom-Sup | 51 Ns | |
| Propagation Delay (tpd) | 51 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | Yes | |
| Seated Height-Max | 4.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 74HCT14N
This table gives cross-reference parts and alternative options found for 74HCT14N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT14N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-8689001CA | Texas Instruments | Check for Price | Military 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125 | 74HCT14N vs 5962-8689001CA |
| M54HCT14F1R | STMicroelectronics | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14 | 74HCT14N vs M54HCT14F1R |
| 5962-8689001CX | Intersil Corporation | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS | 74HCT14N vs 5962-8689001CX |
| 74HCT14D/S206,118 | NXP Semiconductors | Check for Price | IC IC,LOGIC GATE,HEX INVERTER,HCT-CMOS,SOP,14PIN,PLASTIC, Gate | 74HCT14N vs 74HCT14D/S206,118 |
| CD54HCT14F3A | Texas Instruments | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14 | 74HCT14N vs CD54HCT14F3A |
| SNJ54HCT14J | Texas Instruments | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14 | 74HCT14N vs SNJ54HCT14J |
| M38510/65752BCA | SRI International Sarnoff | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS | 74HCT14N vs M38510/65752BCA |
| M38510/65752BCB | SRI International Sarnoff | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS | 74HCT14N vs M38510/65752BCB |
| DM74ALS05N | National Semiconductor Corporation | Check for Price | Inverter, TTL, PDIP14 | 74HCT14N vs DM74ALS05N |
| SNC54ALS05J | Texas Instruments | Check for Price | Inverter, ALS Series, 6-Func, 1-Input, TTL, CDIP14 | 74HCT14N vs SNC54ALS05J |
74HCT14N Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the 74HCT14N is typically around 30-40 MHz, but it can vary depending on the specific application and operating conditions.
-
Yes, the 74HCT14N is designed to operate with a 4.5V to 5.5V power supply, making it compatible with 5V systems.
-
To prevent oscillation, ensure that the input signals have a clean, fast transition (typically <10ns) and are not slowly changing or noisy. You can also add a small capacitor (e.g., 10nF) between the input and ground to help filter out noise.
-
The output current capability of the 74HCT14N is typically around 4mA per output, but it can vary depending on the specific application and operating conditions.
-
Yes, the 74HCT14N can be used as a level shifter, but it's not the most ideal solution. The device is primarily designed as a Schmitt trigger inverter, and its output voltage levels may not be exactly the same as the input voltage levels.