Part Details for 74HCT1G66GV,125 by NXP Semiconductors
Overview of 74HCT1G66GV,125 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for 74HCT1G66GV,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HCT1G66GV - SPST, 1 Func, 1 Channel, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 1361 |
|
$0.0394 / $0.0464 | Buy Now |
Part Details for 74HCT1G66GV,125
74HCT1G66GV,125 CAD Models
74HCT1G66GV,125 Part Data Attributes
|
74HCT1G66GV,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT1G66GV,125
NXP Semiconductors
74HC(T)1G66 - Single-pole single-throw analog switch TSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SOT-753, SC-74A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT753 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance-Max (Ron) | 142 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 53 ns | |
Switch-on Time-Max | 36 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for 74HCT1G66GV,125
This table gives cross-reference parts and alternative options found for 74HCT1G66GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT1G66GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935271886125 | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, PLASTIC, SC-74A, 5 PIN, Multiplexer or Switch | NXP Semiconductors | 74HCT1G66GV,125 vs 935271886125 |
935271886125 | SPST, 1 Func, 1 Channel, CMOS, PDSO5 | Nexperia | 74HCT1G66GV,125 vs 935271886125 |
74HCT1G66GV | SPST | Nexperia | 74HCT1G66GV,125 vs 74HCT1G66GV |
74HCT1G66GV,125 | 74HC1G66; 74HCT1G66 - Single-pole single-throw analog switch@en-us TSOP 5-Pin | Nexperia | 74HCT1G66GV,125 vs 74HCT1G66GV,125 |