Part Details for 74HCT393D-Q100J by Nexperia
Results Overview of 74HCT393D-Q100J by Nexperia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HCT393D-Q100J Information
74HCT393D-Q100J by Nexperia is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74HCT393D-Q100J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1727-74HCT393D-Q100JTR-ND
|
DigiKey | IC BINARY COUNTER DL 4BIT 14SO Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.2831 | Buy Now |
|
DISTI #
74HCT393D-Q100J
|
Avnet Americas | Counter/Divider Dual 4-Bit Binary UP Counter 14-Pin SOIC T/R - Tape and Reel (Alt: 74HCT393D-Q100J) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2410 / $0.2460 | Buy Now |
|
|
Chip Stock | Tape &, Reel (TR) Active Binary Counter Counter logic counter 38ns 2001 3.9mm 5V | 140000 |
|
RFQ | |
|
|
Unikey Electronic Pte Ltd | 0 |
|
$0.2927 / $0.3864 | Buy Now |
US Tariff Estimator: 74HCT393D-Q100J by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74HCT393D-Q100J CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HCT393D-Q100J Part Data Attributes
|
|
74HCT393D-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT393D-Q100J
Nexperia
Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop-14 | |
| Pin Count | 14 | |
| Manufacturer Package Code | SOT108-1 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 12 Weeks | |
| Date Of Intro | 2017-02-01 | |
| Count Direction | Up | |
| Family | Hct | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Binary Counter | |
| Max Frequency@Nom-Sup | 18000000 Hz | |
| Max I(ol) | 0.0052 A | |
| Mode of Operation | Asynchronous | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr, 13 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Prop. Delay@Nom-Sup | 38 Ns | |
| Propagation Delay (tpd) | 38 Ns | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Negative Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 18 Mhz |
74HCT393D-Q100J Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74HCT393D-Q100J is 4.5V to 5.5V.
-
No, the 74HCT393D-Q100J is not compatible with 3.3V logic. It is designed to operate at 5V and may not function correctly at lower voltages.
-
The maximum clock frequency that the 74HCT393D-Q100J can handle is 30 MHz.
-
No, the 74HCT393D-Q100J does not have built-in pull-up resistors. External pull-up resistors may be required depending on the application.
-
The 74HCT393D-Q100J is rated for operation up to 125°C, making it suitable for use in high-temperature environments.