Part Details for 74HCT4316D,112 by NXP Semiconductors
Results Overview of 74HCT4316D,112 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HCT4316D,112 Information
74HCT4316D,112 by NXP Semiconductors is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for 74HCT4316D,112
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85957799
|
Verical | Analog Switch Quad SPST 16-Pin SO Bulk Min Qty: 463 Package Multiple: 1 Date Code: 1401 | Americas - 4949 |
|
$0.5024 / $0.8103 | Buy Now |
|
DISTI #
85957952
|
Verical | Analog Switch Quad SPST 16-Pin SO Bulk Min Qty: 463 Package Multiple: 1 Date Code: 1301 | Americas - 4321 |
|
$0.5024 / $0.8103 | Buy Now |
|
DISTI #
85960325
|
Verical | Analog Switch Quad SPST 16-Pin SO Bulk Min Qty: 463 Package Multiple: 1 Date Code: 1501 | Americas - 4000 |
|
$0.5024 / $0.8103 | Buy Now |
|
DISTI #
91756132
|
Verical | Analog Switch Quad SPST 16-Pin SO Bulk Min Qty: 463 Package Multiple: 1 Date Code: 1701 | Americas - 790 |
|
$0.5024 / $0.8103 | Buy Now |
|
|
Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 14220 |
|
$0.4019 / $0.6482 | Buy Now |
|
|
Ameya Holding Limited | SO 16/A°/QUAD BILATERAL SWITCHES/12NC:933757470112 | 168 |
|
RFQ |
US Tariff Estimator: 74HCT4316D,112 by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74HCT4316D,112
74HCT4316D,112 Part Data Attributes
|
|
74HCT4316D,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT4316D,112
NXP Semiconductors
74HC(T)4316 - Quad bilateral switches SOP 16-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOP | |
| Package Description | Sop, Sop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | SOT109-1 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Analog IC - Other Type | Spst | |
| JESD-30 Code | R-PDSO-G16 | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -5 V | |
| Neg Supply Voltage-Min (Vsup) | -1 V | |
| Neg Supply Voltage-Nom (Vsup) | ||
| Normal Position | No | |
| Number of Channels | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 50 Db | |
| On-state Resistance Match-Nom | 16 Ω | |
| On-state Resistance-Max (Ron) | 320 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5 V | |
| Supply Voltage-Min (Vsup) | 1 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 44 Ns | |
| Switch-on Time-Max | 50 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 74HCT4316D,112
This table gives cross-reference parts and alternative options found for 74HCT4316D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4316D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 933757470112 | Nexperia | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | 74HCT4316D,112 vs 933757470112 |
| 933757470118 | NXP Semiconductors | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch | 74HCT4316D,112 vs 933757470118 |
| 74HCT4316DB,118 | NXP Semiconductors | Check for Price | 74HC(T)4316 - Quad bilateral switches SSOP1 16-Pin | 74HCT4316D,112 vs 74HCT4316DB,118 |
| 74HCT4316DB,112 | Nexperia | Check for Price | SSOP1 16-Pin | 74HCT4316D,112 vs 74HCT4316DB,112 |
| 74HCT4316D,118 | Nexperia | Check for Price | 74HC4316; 74HCT4316 - Quad single-pole single-throw analog switch@en-us SOP 16-Pin | 74HCT4316D,112 vs 74HCT4316D,118 |