Part Details for 74LCX08MTC by Fairchild Semiconductor Corporation
Overview of 74LCX08MTC by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX08MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 23 | 620 |
|
$0.0675 / $0.2250 | Buy Now |
|
Bristol Electronics | 5325 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input AND, LCX-CMOS, 14 Pin, Plastic, TSSOP | 4 |
|
$0.4365 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, LCX-CMOS, 14 Pin, Plastic, TSSOP | 496 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, LCX-CMOS, 14 Pin, Plastic, TSSOP | 171 |
|
$0.1638 / $0.3640 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, LCX-CMOS, 14 Pin, Plastic, TSSOP | 30 |
|
$0.2642 / $0.5870 | Buy Now |
|
Rochester Electronics | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 245 |
|
$0.1940 / $0.2282 | Buy Now |
|
Chip1Cloud | IC GATE AND 4CH 2-INP 14-TSSOP | 14300 |
|
RFQ | |
|
Perfect Parts Corporation | 10161 |
|
RFQ | ||
|
Sense Electronic Company Limited | TSSOP14 | 2236 |
|
RFQ |
Part Details for 74LCX08MTC
74LCX08MTC CAD Models
74LCX08MTC Part Data Attributes
|
74LCX08MTC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCX08MTC
Fairchild Semiconductor Corporation
AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LCX08MTC
This table gives cross-reference parts and alternative options found for 74LCX08MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX08MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX08MTCX | Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, 2500-REEL | onsemi | 74LCX08MTC vs 74LCX08MTCX |
TC74LCX08FT | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | 74LCX08MTC vs TC74LCX08FT |
MC74LCX08DTR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | 74LCX08MTC vs MC74LCX08DTR2 |
MC74LCX08DT | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | 74LCX08MTC vs MC74LCX08DT |
74LCX08MTCX | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74LCX08MTC vs 74LCX08MTCX |
SN74LVC08AQPWRG4Q1 | Automotive, 4-ch 2-input 2-V to 3.6-V AND gate 14-TSSOP -40 to 125 | Texas Instruments | 74LCX08MTC vs SN74LVC08AQPWRG4Q1 |
SN74LVC08AQPWRQ1 | Automotive, 4-ch 2-input 2-V to 3.6-V AND gate 14-TSSOP -40 to 125 | Texas Instruments | 74LCX08MTC vs SN74LVC08AQPWRQ1 |
74LCX08MTC | Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, 2350-TUBE | onsemi | 74LCX08MTC vs 74LCX08MTC |
74LCX08MTCX_NL | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74LCX08MTC vs 74LCX08MTCX_NL |
74LCX08MTC_NL | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74LCX08MTC vs 74LCX08MTC_NL |