Part Details for 74LCX08MTCX by Fairchild Semiconductor Corporation
Overview of 74LCX08MTCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX08MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Bristol Electronics | 8928 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 1340 |
|
$0.1500 / $0.7500 | Buy Now |
|
Bristol Electronics | 2373 |
|
RFQ | ||
|
Bristol Electronics | 140 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input AND, LCX-CMOS, 14 Pin, Plastic, TSSOP | 2500 |
|
$0.1688 / $0.4050 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, LCX-CMOS, 14 Pin, Plastic, TSSOP | 1072 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, LCX-CMOS, 14 Pin, Plastic, TSSOP | 112 |
|
$0.3360 / $0.5600 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, LCX-CMOS, 14 Pin, Plastic, TSSOP | 5072 |
|
$0.2363 / $0.6750 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, LCX-CMOS, 14 Pin, Plastic, TSSOP | 1737 |
|
$0.3420 / $0.8550 | Buy Now |
Part Details for 74LCX08MTCX
74LCX08MTCX CAD Models
74LCX08MTCX Part Data Attributes:
|
74LCX08MTCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCX08MTCX
Fairchild Semiconductor Corporation
AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LCX08MTCX
This table gives cross-reference parts and alternative options found for 74LCX08MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX08MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/04655-02YE | Enhanced product, 4-ch 2-input 2-V to 3.6-V AND gate 14-TSSOP -55 to 125 | Texas Instruments | 74LCX08MTCX vs V62/04655-02YE |
MC74LCX08DTR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | 74LCX08MTCX vs MC74LCX08DTR2 |
MC74LCX08DT | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | 74LCX08MTCX vs MC74LCX08DT |
TC74LCX08FT-ELK(M) | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14 | Toshiba America Electronic Components | 74LCX08MTCX vs TC74LCX08FT-ELK(M) |
74LCX08MTCX_NL | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74LCX08MTCX vs 74LCX08MTCX_NL |
MC74LCX08DTR2G | Low Voltage Quad 2-Input AND Gate, TSSOP-14, 2500-REEL | onsemi | 74LCX08MTCX vs MC74LCX08DTR2G |
74LVC08APW-Q100 | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | NXP Semiconductors | 74LCX08MTCX vs 74LVC08APW-Q100 |
74LCX08MTC | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74LCX08MTCX vs 74LCX08MTC |
74LCX08MTC_NL | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74LCX08MTCX vs 74LCX08MTC_NL |
MC74LCX08DT | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | 74LCX08MTCX vs MC74LCX08DT |