Part Details for MC74LCX08DT by Motorola Mobility LLC
Overview of MC74LCX08DT by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC74LCX08DT
MC74LCX08DT CAD Models
MC74LCX08DT Part Data Attributes
|
MC74LCX08DT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LCX08DT
Motorola Mobility LLC
LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74LCX08DT
This table gives cross-reference parts and alternative options found for MC74LCX08DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX08DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX08MTCX | Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, 2500-REEL | onsemi | MC74LCX08DT vs 74LCX08MTCX |
TC74LCX08FT | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | MC74LCX08DT vs TC74LCX08FT |
MC74LCX08DTR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | MC74LCX08DT vs MC74LCX08DTR2 |
74LCX08MTCX | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74LCX08DT vs 74LCX08MTCX |
SN74LVC08AQPWRG4Q1 | Automotive, 4-ch 2-input 2-V to 3.6-V AND gate 14-TSSOP -40 to 125 | Texas Instruments | MC74LCX08DT vs SN74LVC08AQPWRG4Q1 |
SN74LVC08AQPWRQ1 | Automotive, 4-ch 2-input 2-V to 3.6-V AND gate 14-TSSOP -40 to 125 | Texas Instruments | MC74LCX08DT vs SN74LVC08AQPWRQ1 |
74LCX08MTC | Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, 2350-TUBE | onsemi | MC74LCX08DT vs 74LCX08MTC |
74LCX08MTCX_NL | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74LCX08DT vs 74LCX08MTCX_NL |
74LCX08MTC | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74LCX08DT vs 74LCX08MTC |
74LCX08MTC_NL | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74LCX08DT vs 74LCX08MTC_NL |