Part Details for 74LCX10MTC by Texas Instruments
Overview of 74LCX10MTC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 74LCX10MTC
74LCX10MTC CAD Models
74LCX10MTC Part Data Attributes
|
74LCX10MTC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74LCX10MTC
Texas Instruments
LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 74LCX10MTC
This table gives cross-reference parts and alternative options found for 74LCX10MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX10MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC10APWRE4 | Triple 3-Input Positive-NAND Gate 14-TSSOP -40 to 85 | Texas Instruments | 74LCX10MTC vs SN74LVC10APWRE4 |
74LVC10PW | IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 74LCX10MTC vs 74LVC10PW |
SN74LVC10APWLE | Triple 3-Input Positive-NAND Gate 14-TSSOP -40 to 125 | Texas Instruments | 74LCX10MTC vs SN74LVC10APWLE |
SN74LVC10APWE4 | LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74LCX10MTC vs SN74LVC10APWE4 |
74LVC10PWDH-T | IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 74LCX10MTC vs 74LVC10PWDH-T |
PI74LVC10ALE | NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14 | Pericom Semiconductor Corporation | 74LCX10MTC vs PI74LVC10ALE |
N74LVC10PW | IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 74LCX10MTC vs N74LVC10PW |
74LVC10PW-T | IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 74LCX10MTC vs 74LVC10PW-T |
SN74LVC10APWR | Three-channel, three-input, 1.1V to 3.6V NAND gates 14-TSSOP -40 to 125 | Texas Instruments | 74LCX10MTC vs SN74LVC10APWR |
74LVC10APWDH | LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14 | NXP Semiconductors | 74LCX10MTC vs 74LVC10APWDH |