Part Details for 74LCX244MTR by STMicroelectronics
Overview of 74LCX244MTR by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 74LCX244MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R |
723 In Stock |
|
$1.6900 / $8.8700 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 7 |
|
$1.3125 | Buy Now |
|
Quest Components | BUS DRIVER, LVC/LCX/Z SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDSO20 | 5 |
|
$1.4000 / $1.7500 | Buy Now |
DISTI #
SMC-74LCX244MTR
|
Sensible Micro Corporation | Buffer/Line Driver 8-Ch Non-Inverting 3-St Cmos 20-Pin Sop T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 87 |
|
$3.0000 / $3.5625 | RFQ |
|
Chip 1 Exchange | INSTOCK | 33 |
|
RFQ |
Part Details for 74LCX244MTR
74LCX244MTR CAD Models
74LCX244MTR Part Data Attributes:
|
74LCX244MTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74LCX244MTR
STMicroelectronics
LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 250 | |
Prop. Delay@Nom-Sup | 7.1 ns | |
Propagation Delay (tpd) | 8.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74LCX244MTR
This table gives cross-reference parts and alternative options found for 74LCX244MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX244MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74LCXH244SO | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Quality Semiconductor Inc | 74LCX244MTR vs QS74LCXH244SO |
SN74ALVC244DW | 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | 74LCX244MTR vs SN74ALVC244DW |
74ALVC244D | Bus Driver, ALVC/VCX/A Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | Nexperia | 74LCX244MTR vs 74ALVC244D |
TC74LCX244FWELP | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 74LCX244MTR vs TC74LCX244FWELP |
SN74ALVC244DWRE4 | Octal Buffer/Driver With 3-State OUtputs 20-SOIC -40 to 85 | Texas Instruments | 74LCX244MTR vs SN74ALVC244DWRE4 |
SN74ALVCH244DWRG4 | ALVC/VCX/A SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Texas Instruments | 74LCX244MTR vs SN74ALVCH244DWRG4 |
IDT74ALVCH244SO8 | Bus Driver, ALVC/VCX/A Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 1.27 MM PITCH, SOIC-20 | Integrated Device Technology Inc | 74LCX244MTR vs IDT74ALVCH244SO8 |
PI74LCX244SX | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | 74LCX244MTR vs PI74LCX244SX |
MC74LCX244DR2G | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOIC-20, Bus Driver/Transceiver | onsemi | 74LCX244MTR vs MC74LCX244DR2G |
74LCX244WMX | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 | Fairchild Semiconductor Corporation | 74LCX244MTR vs 74LCX244WMX |