-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs, 1825-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M3059
|
Newark | Ic, 74Lcx Cmos, Smd, Tssop20, 3.6V, Logic Family/Base Number:74Lcx245, Logic Device Type:Transceiver, Non Inverting, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Logic Ic Family:74Lcx, rohs Compliant: Yes |Onsemi 74LCX245MTC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5193 |
|
$0.3590 / $0.9260 | Buy Now |
DISTI #
26AC8691
|
Newark | Lv 8-Bit Bi-Direct Xcvr Rohs Compliant: Yes |Onsemi 74LCX245MTC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4605 |
|
$0.3590 / $0.9450 | Buy Now |
DISTI #
78K6301
|
Newark | Non Inverting Transceiver, Tssop-20, Logic Family/Base Number:74Lcx245, Logic Device Type:Transceiver, Non Inverting, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Logic Ic Family:74Lcxrohs Compliant: Yes |Onsemi 74LCX245MTC Min Qty: 1825 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2790 / $0.3080 | Buy Now |
DISTI #
74LCX245MTC-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 20TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1249 In Stock |
|
$0.3452 / $0.8900 | Buy Now |
DISTI #
74LCX245MTC
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP Rail - Rail/Tube (Alt: 74LCX245MTC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 4605 |
|
$0.3164 | Buy Now |
DISTI #
74LCX245MTC
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP Rail - Rail/Tube (Alt: 74LCX245MTC) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 0 |
|
$0.2108 / $0.2516 | Buy Now |
DISTI #
512-74LCX245MTC
|
Mouser Electronics | Bus Transceivers Bidirectional Trans RoHS: Compliant | 30046 |
|
$0.3330 / $0.6000 | Buy Now |
DISTI #
A03:0893_01818501
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 3650 Package Multiple: 1825 Lead time: 15 Weeks Date Code: 2334 | Asia - 27375 |
|
$0.3006 / $0.3127 | Buy Now |
DISTI #
E02:0323_00846055
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2351 | Europe - 4049 |
|
$0.2917 / $0.4825 | Buy Now |
DISTI #
V36:1790_06297506
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2334 | Americas - 831 |
|
$0.3190 / $0.5928 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LCX245MTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX245MTC
onsemi
Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs, 1825-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-20 | |
Manufacturer Package Code | 948AQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 65 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 8.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LCX245MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX245MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC245ADTR2G | Octal Transceiver, CMOS, Low Voltage, 2500-REEL | onsemi | 74LCX245MTC vs 74LVC245ADTR2G |
74LCX245MTCX | Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs, 2500-REEL | onsemi | 74LCX245MTC vs 74LCX245MTCX |
HD74LVC245T | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | Renesas Electronics Corporation | 74LCX245MTC vs HD74LVC245T |
74LCX245MTCX_NL | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO153, TSSOP-20 | Fairchild Semiconductor Corporation | 74LCX245MTC vs 74LCX245MTCX_NL |
MC74LCX245DTR2 | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | 74LCX245MTC vs MC74LCX245DTR2 |
74LCXR2245MTC | Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs and 26 Ohm Series Resistors on Both A and B Ports, 1825-TUBE | onsemi | 74LCX245MTC vs 74LCXR2245MTC |
MC74LCX245DTR2G | Octal Transceiver, CMOS, Low Voltage, TSSOP 20 LEAD, 2500-REEL | onsemi | 74LCX245MTC vs MC74LCX245DTR2G |
MC74LCX245DTG | Octal Transceiver, CMOS, Low Voltage, TSSOP 20 LEAD, 75-TUBE | onsemi | 74LCX245MTC vs MC74LCX245DTG |
74LCXH2245MTC | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | 74LCX245MTC vs 74LCXH2245MTC |
74LCXR2245MTCX_NL | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | 74LCX245MTC vs 74LCXR2245MTCX_NL |