Part Details for 74LS08F by Signetics
Results Overview of 74LS08F by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LS08F Information
74LS08F by Signetics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74LS08F by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74LS08F
74LS08F Part Data Attributes
|
|
74LS08F
Signetics
Buy Now
Datasheet
|
Compare Parts:
74LS08F
Signetics
AND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | And Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 8.8 Ma | |
| Propagation Delay (tpd) | 20 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.47 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 74LS08F
This table gives cross-reference parts and alternative options found for 74LS08F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS08F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-01-056-4889 | Fairchild Semiconductor Corporation | Check for Price | AND Gate, TTL, PDIP14 | 74LS08F vs 5962-01-056-4889 |
| SN74LS08ND | Motorola Semiconductor Products | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | 74LS08F vs SN74LS08ND |
| JM38510/31004BCA | Motorola Semiconductor Products | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | 74LS08F vs JM38510/31004BCA |
| 74LS08F | Philips Semiconductors | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | 74LS08F vs 74LS08F |
| DM74LS08N | Rochester Electronics LLC | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | 74LS08F vs DM74LS08N |
| HD74LS08P | Renesas Electronics Corporation | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | 74LS08F vs HD74LS08P |
| DM74LS08N | Texas Instruments | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | 74LS08F vs DM74LS08N |
| SN74LS08N-00 | Texas Instruments | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | 74LS08F vs SN74LS08N-00 |